Osram IP20 1 Output LED Driver, 20V, 51 V, 25 W, 170mA, 500 mA Non-Dimmable LED Driver

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$48.00

(exc. GST)

$52.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$48.00-
5 - 9$46.572%
10 - 24$45.185%
25 - 49$43.848%
50 +$42.5211%

*price indicative

RS Stock No.:
236-8668
Mfr. Part No.:
OT-FIT-25/220-240/500-NFC-L
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

Output Voltage

20V, 51V

Maximum Output Power

25W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

Non-Dimmable

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP20

LED Voltage

20V, 51V

Driver Current

170mA, 500mA

Operating Modes

Constant Current

Standards/Approvals

CE, VDE-ENEC, CCC, RCM, EAC, BIS

Number of Outputs

1

Series

OPTOTRONIC FIT NFC L

Configuration

Enclosed

Power Dissipation

2W

Primary Type

AC-DC

COO (Country of Origin):
CN
The Osram's Linear / Area Constant Current is Non dimmable forward voltage LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.

Flexible and future-proof current setting via NFC (Near Field Communication)

Lifetime: up to 100,000 h (temperature at Tc = 65 °C, max. 10 % failure rate)

Fulfilling SVM (≤ 0.4) and PsT (≤ 1.0) standards

Higher quality of light thanks to < 1% output rippl

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy