LEDVANCE LED Downlight 215 mm 120 mm 61mm 240V ac 35 W
- RS Stock No.:
- 206-8796
- Distrelec Article No.:
- 301-40-915
- Mfr. Part No.:
- 4058075091573
- Brand:
- LEDVANCE
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 206-8796
- Distrelec Article No.:
- 301-40-915
- Mfr. Part No.:
- 4058075091573
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Sub Type | Downlight | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Luminous Flux | 3150lm | |
| Housing Material | Polycarbonate | |
| Voltage | 240V ac | |
| Diameter | 215mm | |
| Power | 35W | |
| Luminous Efficacy | 90Lm/W | |
| IP Rating | IP44 | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 5000h | |
| Maximum Operating Temperature | 45°C | |
| Width | 61mm | |
| Standards/Approvals | CB, CE | |
| Length | 138mm | |
| Colour | Cool White | |
| Depth | 120mm | |
| Colour Temperature | 4000K | |
| Cutout Size | 200mm | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Sub Type Downlight | ||
Product Type Downlight | ||
Lamp Type LED | ||
Luminous Flux 3150lm | ||
Housing Material Polycarbonate | ||
Voltage 240V ac | ||
Diameter 215mm | ||
Power 35W | ||
Luminous Efficacy 90Lm/W | ||
IP Rating IP44 | ||
Minimum Operating Temperature -20°C | ||
Lifespan 5000h | ||
Maximum Operating Temperature 45°C | ||
Width 61mm | ||
Standards/Approvals CB, CE | ||
Length 138mm | ||
Colour Cool White | ||
Depth 120mm | ||
Colour Temperature 4000K | ||
Cutout Size 200mm | ||
Dimmable No | ||
Lamp Supplied Yes | ||
Anti-corrosive Yes | ||
- COO (Country of Origin):
- CN
The Ledvance downlight luminaires has a high luminous flux efficacy unto 3150lm. It has aluminium housing over polymethylmethacrylate (PMMA) cover. The colour temperature is 4000K of cool white light colour tone, which will ensure your environment is a pleasant atmosphere.
Very homogenous light
Energy savings = up to 60 % (compared to luminaires that use CFL lamps)
Easy installation with fast connection
Type of protection = IP44
Related links
- LEDVANCE LED Downlight 160 mm 52 mm 220V, 240 V 14 W
- LEDVANCE LED Spotlight & Downlight 217 mm 23 mm 240V 19 W
- LEDVANCE LED Spotlight & Downlight 187 mm 23 mm 240V 16 W
- Spotlights & Downlights
- LEDVANCE DL SLIM DN Series LED Downlight 240 V 3000k
- RS PRO Silicone Heater Mat 35 W Cylindrical
- Legrand LED Downlight 240V ac 7 W
- RS PRO OA172 Series Axial Fan 399.3 m³/h 120 mA Max 172 mm 51 mm
