ARC GROUP LED Downlight 240V 6.5 W

N

Subtotal (1 unit)*

$14.26

(exc. GST)

$15.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.26

*price indicative

RS Stock No.:
671-408
Mfr. Part No.:
LPIP13
Brand:
ARC GROUP
Find similar products by selecting one or more attributes.
Select all

Brand

ARC GROUP

Lamp Type

LED

Sub Type

Downlight

Product Type

Light

Voltage

240V

Luminous Efficacy

570lm

Power

6.5W

IP Rating

IP65

Lifespan

5year

Colour

White

Length

87mm

Standards/Approvals

CE

Colour Temperature

3000K

Dimmable

No

Cutout Size

47mm

Series

LPIP13

COO (Country of Origin):
CN
The ARC GROUP Recessed downlight delivers 570 lumens of warm 3000K light, Ideal for cozy indoor spaces. It consumes just 6.5W of power while providing efficient illumination. The downlight features an IP65 rating, making it suitable for damp or wet areas like bathrooms. With a Compact size of 87x47mm, it fits neatly into ceilings for a clean, built-in look.

Provides 570 lumens of warm 3000K light

Low power consumption at 6.5W for energy efficiency

IP65 rated, safe for use in damp or wet environments

Compact dimensions of 87x47mm for easy ceiling integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy