LEDVANCE IP20 1 Output LED Driver, 42V, 20 W, 700mA Non-Dimmable LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$78.23

(exc. GST)

$86.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$78.23
5 +$76.67

*price indicative

RS Stock No.:
732-709
Mfr. Part No.:
4099854077081
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Driver

Output Voltage

42V

Maximum Output Power

20W

Input Voltage

240V

Mount Type

Surface

Sub Type

LED Driver

Dimming Operation

Non-Dimmable

Terminal Type

Push Wire

Input Voltage Type

AC, DC

IP Rating

IP20

LED Voltage

42V

Driver Current

700mA

Operating Modes

Constant Current

Standards/Approvals

CE

Series

77081

Number of Outputs

1

Configuration

Dual

Primary Type

Constant Current LED driver

Power Dissipation

4W

COO (Country of Origin):
CN
The LEDVANCE LED Driver Dip-Switch is a constant current converter designed to power LED luminaires and modules with precision. It is suitable for SELV indoor installations across offices, hospitals, hotels, restaurants, and commercial centres, ensuring safe and efficient operation. With its slim body and versatile dip-switch adjustment, it offers flexibility in current settings while maintaining high reliability and long service life.

Adjustable output currents via dip-switch for wide compatibility with different luminaires

Low flicker operation for high light quality and Visual comfort

Available in 20 W 30 W and 40 W versions

Slim body design for use in confined spaces

Independent installation possible with optional cable clamp kit

Lifetime up to 50,000 hours at maximum temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy