Bailey Electric & Electronics bv Oval LED O-Ring, 20 W, 240V Lamp Supplied, IP65, LED Bulkhead
- RS Stock No.:
- 482-484
- Distrelec Article No.:
- 301-48-665
- Mfr. Part No.:
- 140801
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$92.42
(exc. GST)
$101.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.42 |
*price indicative
- RS Stock No.:
- 482-484
- Distrelec Article No.:
- 301-48-665
- Mfr. Part No.:
- 140801
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | O-Ring | |
| Shape | Oval | |
| Power | 20W | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Housing Material | Aluminium | |
| Luminous Flux | 1350lm | |
| Lamp Type | LED | |
| Colour | Black | |
| Lamp Supplied | Yes | |
| Sub Type | Slim | |
| Series | LED Bulkhead | |
| Luminous Efficacy | 68lm/Wrad | |
| Lifespan | 30000h | |
| Minimum Operating Temperature | -20°C | |
| Length | 248mm | |
| Maximum Operating Temperature | 40°C | |
| Width | 125mm | |
| Standards/Approvals | IK10, IP65, Protection class I | |
| Depth | 52mm | |
| IP Rating | IP65 | |
| Diffuser Finish | Opal | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type O-Ring | ||
Shape Oval | ||
Power 20W | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Housing Material Aluminium | ||
Luminous Flux 1350lm | ||
Lamp Type LED | ||
Colour Black | ||
Lamp Supplied Yes | ||
Sub Type Slim | ||
Series LED Bulkhead | ||
Luminous Efficacy 68lm/Wrad | ||
Lifespan 30000h | ||
Minimum Operating Temperature -20°C | ||
Length 248mm | ||
Maximum Operating Temperature 40°C | ||
Width 125mm | ||
Standards/Approvals IK10, IP65, Protection class I | ||
Depth 52mm | ||
IP Rating IP65 | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied OVALIA
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied LBL
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied ELLIPTICA
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied LEDBHO15W
- Thorlux Lighting Square Square LED Bulkhead Light IP65, PS
