DeWALT Reciprocating Saw Blade 5-Piece 152 mm Bi-Metal 48 mm, 18 Teeth Per Inch
- RS Stock No.:
- 215-872
- Mfr. Part No.:
- DT2404-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$54.94
(exc. GST)
$60.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $54.94 |
*price indicative
- RS Stock No.:
- 215-872
- Mfr. Part No.:
- DT2404-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 18 | |
| Material Cut | Metal | |
| Blade Length | 152mm | |
| Blade Width | 48mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 18 | ||
Material Cut Metal | ||
Blade Length 152mm | ||
Blade Width 48mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT Heavy Duty Recip Blade is designed for durability and efficiency, featuring a bi-metal blade with M2 HSS cutting edges for increased wear resistance. The reinforced tooth shoulder ensures improved stability while the specially formulated anti-stick coating minimizes friction for smoother cuts. The aggressive tooth geometry with a special angle allows for fast and effective removal of material, making it ideal for cutting tensile and abrasive metals.
Bi-metal blade with M2 HSS cutting edges for increased wear resistance
Reinforced tooth shoulder for improved stability
Specially formulated anti-stick coating minimizes friction for smoother cuts
Aggressive tooth geometry with a special angle for fast and effective material removal
Ideal for cutting tensile and abrasive metals
- RS Stock No. 0215795
- Mfr. Part No. DT90386-QZ
1 Set
$56.92
- RS Stock No. 0215551
- Mfr. Part No. DT2316L-QZ
1 Pack of 5
$83.16
- RS Stock No. 0674405
- Mfr. Part No. 2608657553
1 Pack of 25
$215.45
- RS Stock No. 0216239
- Mfr. Part No. DT2301L-QZ
1 Pack of 5
$54.89
Related links
- DeWALT, 18 Teeth Per Inch Metal 152 mm 5
- DeWALT, 18 Teeth Per Inch Metal 152 mm
- DeWALT, 10 Teeth Per Inch Metal 152 mm 5
- DeWALT, 14 Teeth Per Inch Metal 152 mm 5
- DeWALT, 24 Teeth Per Inch Metal 152 mm 5
- DeWALT, 2 Teeth Per Inch Metal 152 mm 5
- DeWALT, 18 Teeth Per Inch Metal 460 mm 5
- DeWALT, 18 Teeth Per Inch Metal 304 mm 5












