DeWALT Reciprocating Saw Blade 5-Piece 152 mm High Carbon Steel and High Speed Steel 50 mm, 24 Teeth Per Inch

Subtotal (1 unit)*

$40.83

(exc. GST)

$44.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 151 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.83

*price indicative

RS Stock No.:
274-4685
Mfr. Part No.:
DT2385-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Teeth per Inch

24

Material Cut

Metal

Blade Length

152mm

Blade Width

50mm

Blade Material

High Carbon Steel and High Speed Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Saw blade is constructed using a bi metal composition that combines High Carbon Steel and High Speed Steel. This combination ensures exceptional flexibility and durability, making it well suited for demanding metal cutting tasks. The blade features teeth made of HSS M2 steel. These HSS M2 steel teeth provide longer sharpness retention.

Universal shank

24 teeth per inch

Metal cutting 152 mm

Fine cuts in metals up to 1.5 mm thick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy