DeWALT Reciprocating Saw Blade 5-Piece 152 mm Bi-Metal 46 mm, 14 Teeth Per Inch
- RS Stock No.:
- 274-4683
- Mfr. Part No.:
- DT2361-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$36.86
(exc. GST)
$40.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.86 |
*price indicative
- RS Stock No.:
- 274-4683
- Mfr. Part No.:
- DT2361-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 14 | |
| Number of Pieces | 5 | |
| Material Cut | Metal | |
| Blade Length | 152mm | |
| Blade Width | 46mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 14 | ||
Number of Pieces 5 | ||
Material Cut Metal | ||
Blade Length 152mm | ||
Blade Width 46mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Saw blade is constructed using a bi metal composition that combines High Carbon Steel and High Speed Steel. This combination ensures exceptional flexibility and durability, making it well suited for demanding metal cutting tasks. The blade features teeth made of HSS M2 steel. These HSS M2 steel teeth provide extended sharpness.
Universal shank
14 teeth per inch
Metal cutting 152 mm
Fast cuts in metals from 3 to 8mm thick
Related links
- DeWALT, 14 Teeth Per Inch 152 mm 5
- DeWALT, 14 Teeth Per Inch Metal 305 mm 5
- DeWALT, 18 Teeth Per Inch Metal 152 mm 5
- DeWALT, 14 Teeth Per Inch Metal 304 mm 5
- DeWALT, 14 Teeth Per Inch Metal 228 mm 5
- DeWALT, 10 Teeth Per Inch Metal 152 mm 5
- DeWALT, 24 Teeth Per Inch Metal 152 mm 5
- DeWALT, 2 Teeth Per Inch Metal 152 mm 5
