Bosch, 2 Teeth Per Inch Hollow Bricks 190mm Cutting Length Reciprocating Saw Blade, Pack of 1
- RS Stock No.:
- 231-1176
- Mfr. Part No.:
- 2608900414
- Brand:
- Bosch
Subtotal (1 unit)**
$78.23
(exc. GST)
$86.05
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $78.23 |
**price indicative
- RS Stock No.:
- 231-1176
- Mfr. Part No.:
- 2608900414
- Brand:
- Bosch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Cutting Hollow Bricks | |
Cutting Length | 190mm | |
Number of Teeth per Inch | 2 | |
Materials Cut | Hollow Bricks | |
Tooth Pattern | Regular | |
Tooth Pitch | 12.7mm | |
Number in Pack | 1 | |
Blade Material | Carbide | |
Bimetal | Yes | |
Select all | ||
---|---|---|
Brand Bosch | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Cutting Hollow Bricks | ||
Cutting Length 190mm | ||
Number of Teeth per Inch 2 | ||
Materials Cut Hollow Bricks | ||
Tooth Pattern Regular | ||
Tooth Pitch 12.7mm | ||
Number in Pack 1 | ||
Blade Material Carbide | ||
Bimetal Yes | ||