DeWALT Reciprocating Saw Blade 5-Piece 152 mm Bi-Metal 54 mm, 10 Teeth Per Inch
- RS Stock No.:
- 215-667
- Mfr. Part No.:
- DT90384-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$47.51
(exc. GST)
$52.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $47.51 |
*price indicative
- RS Stock No.:
- 215-667
- Mfr. Part No.:
- DT90384-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 10 | |
| Material Cut | Metal | |
| Blade Length | 152mm | |
| Blade Width | 54mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 10 | ||
Material Cut Metal | ||
Blade Length 152mm | ||
Blade Width 54mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Heavy Duty Recip Blade is a high-performance blade designed for cutting through tough materials with ease. It features a bi-metal construction with M2 HSS teeth for extra durability and longevity. The tough coat minimizes friction for smoother cuts, while the reinforced tooth shoulder improves stability. The aggressive tooth geometry allows for fast and effective material removal, making it ideal for cutting tensile and abrasive metals.
Bi-metal blade with M2 HSS teeth for extra life
Cobalt-alloyed M2 HSS cutting edges for increased wear resistance
Reinforced tooth shoulder for improved stability
Specially formulated anti-stick coating minimizes friction and gum-up for smoother cuts
Aggressive tooth geometry with a special angle for fast and effective material removal
- RS Stock No. 0216241
- Mfr. Part No. DT2345-QZ
1 Pack of 5
$29.79
- RS Stock No. 0216239
- Mfr. Part No. DT2301L-QZ
1 Pack of 5
$52.15
- RS Stock No. 0215828
- Mfr. Part No. DT90389-QZ
1 Set
$79.36
- RS Stock No. 0216221
- Mfr. Part No. DT2351-QZ
1 Set
$48.73
Related links
- DeWALT, 10 Teeth Per Inch Multi Material 152 mm 5
- DeWALT, 10 Teeth Per Inch 152 mm 5
- DeWALT, 18 Teeth Per Inch Metal 152 mm 5
- DeWALT, 14 Teeth Per Inch Metal 152 mm 5
- DeWALT, 24 Teeth Per Inch Metal 152 mm 5
- DeWALT, 2 Teeth Per Inch Metal 152 mm 5
- DeWALT, 10 Teeth Per Inch Metal 304 mm 5
- DeWALT, 10 Teeth Per Inch Metal 228 mm 5











