DeWALT Wood 152mm Cutting Length Reciprocating Saw Blade, Pack of 1
- RS Stock No.:
- 172-419
- Mfr. Part No.:
- DT20440-QZ
- Brand:
- DeWALT
Subtotal (1 unit)**
$25.62
(exc. GST)
$28.18
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $25.62 |
**price indicative
- RS Stock No.:
- 172-419
- Mfr. Part No.:
- DT20440-QZ
- Brand:
- DeWALT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DeWALT | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Wood | |
Cutting Length | 152mm | |
Materials Cut | Wood | |
Number in Pack | 1 | |
Select all | ||
---|---|---|
Brand DeWALT | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Wood | ||
Cutting Length 152mm | ||
Materials Cut Wood | ||
Number in Pack 1 | ||
Related links
- DeWALT Wood 152mm Cutting Length Reciprocating Saw Blade, Pack of 5
- DeWALT Wood 152mm Cutting Length Reciprocating Saw Blade, Pack of 5
- DeWALT Wood 152mm Cutting Length Reciprocating Saw Blade, Pack of 5
- DeWALT Pack of 5
- DeWALT Pack of 1
- DeWALT Wood 230mm Cutting Length Reciprocating Saw Blade, Pack of 1
- DeWALT Wood 305mm Cutting Length Reciprocating Saw Blade, Pack of 1
- DeWALT Pack of 2