DeWALT Reciprocating Saw Blade 152 mm Bi-Metal Composition Of HCS and HSS 50 mm, 18 Teeth Per Inch
- RS Stock No.:
- 274-4684
- Mfr. Part No.:
- DT2384-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$38.71
(exc. GST)
$42.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.71 |
*price indicative
- RS Stock No.:
- 274-4684
- Mfr. Part No.:
- DT2384-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 18 | |
| Material Cut | Metal | |
| Blade Length | 152mm | |
| Blade Width | 50mm | |
| Blade Material | Bi-Metal Composition Of HCS and HSS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 18 | ||
Material Cut Metal | ||
Blade Length 152mm | ||
Blade Width 50mm | ||
Blade Material Bi-Metal Composition Of HCS and HSS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Saw blade is constructed using a bi metal composition that combines High Carbon Steel and High Speed Steel. This combination ensures exceptional flexibility and durability, making it well suited for demanding metal cutting tasks. The blade features teeth made of HSS M2 steel. These HSS M2 steel teeth provide longer sharpness retention.
Universal shank
18 teeth per inch
Metal cutting 152 mm
Fine cuts in metals up to 3mm thick
- RS Stock No. 2744680
- Mfr. Part No. DT2323-QZ
Each
$778.91
- RS Stock No. 0215477
- Mfr. Part No. DT2408L-QZ
1 Set
$80.92
- RS Stock No. 2744683
- Mfr. Part No. DT2361-QZ
Each
$36.86
- RS Stock No. 0215703
- Mfr. Part No. DT2407L-QZ
1 Set
$65.49
Related links
- DeWALT, 18 Teeth Per Inch Metal 152 mm 5
- DeWALT, 18 Teeth Per Inch Metal 460 mm 5
- DeWALT, 18 Teeth Per Inch Metal 203 mm 100
- DeWALT, 18 Teeth Per Inch Metal 304 mm 5
- DeWALT, 18 Teeth Per Inch Metal 690 mm 3
- DeWALT, 18 Teeth Per Inch Metal 203 mm 5
- DeWALT Plastic 835 mm 4
- DeWALT, 18 Teeth Per Inch Metal 228 mm 5












