DeWALT Reciprocating Saw Blade 5-Piece 152 mm Metal, 18 Teeth Per Inch

Subtotal (1 set)*

$65.49

(exc. GST)

$72.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
  • Plus 22 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$65.49

*price indicative

RS Stock No.:
215-703
Mfr. Part No.:
DT2407L-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Teeth per Inch

18

Material Cut

Metal

Blade Length

152mm

Blade Material

Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT EXTREME 2X LONG LIFE RECIPROCATING SAW BLADE is designed to provide exceptional cutting performance and durability for metal materials. With a 1 inch tall blade body and .042 inch blade thickness, this blade offers added strength to prevent bending and breakage, resulting in faster cutting and longer blade life. The innovative design ensures precise cuts with ease, making it a must-have tool for your workshop.

1 inch tall blade body and .042" blade thickness for added strength and durability

Wide and thicker blade design prevents bending and breakage

Faster cutting blades with longer life span

Breakaway feature for added safety during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy