DeWALT, 18 Teeth Per Inch Metal 203mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 274-4681
- Mfr. Part No.:
- DT2353-QZ
- Brand:
- DeWALT
Subtotal (1 unit)**
$34.81
(exc. GST)
$38.29
(inc. GST)
55 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $34.81 |
**price indicative
- RS Stock No.:
- 274-4681
- Mfr. Part No.:
- DT2353-QZ
- Brand:
- DeWALT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DeWALT | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Metal | |
Cutting Length | 203mm | |
Number of Teeth per Inch | 18 | |
Materials Cut | Metal | |
Number in Pack | 5 | |
Select all | ||
---|---|---|
Brand DeWALT | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Metal | ||
Cutting Length 203mm | ||
Number of Teeth per Inch 18 | ||
Materials Cut Metal | ||
Number in Pack 5 | ||