DeWALT Reciprocating Saw Blade 5-Piece 152 mm Bi-Metal, 10 Teeth Per Inch
- RS Stock No.:
- 216-239
- Mfr. Part No.:
- DT2301L-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
$54.89
(exc. GST)
$60.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $54.89 | $10.978 |
*price indicative
- RS Stock No.:
- 216-239
- Mfr. Part No.:
- DT2301L-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 10 | |
| Number of Pieces | 5 | |
| Material Cut | Multi Material | |
| Blade Length | 152mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 10 | ||
Number of Pieces 5 | ||
Material Cut Multi Material | ||
Blade Length 152mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT EXTREME 2X LONG LIFE RECIPROCATING SAW BLADE is a high-quality blade designed for fast and effective cutting. It features optimized tooth geometry and increased cobalt content for longer cutting life. The tough heat resistant coating maximizes blade life, making it a durable and reliable choice for various cutting tasks.
Bi-Metal construction with HCS body and HSS teeth for durability
Breakaway Feature N/A
Blade material BiM for enhanced performance
Pitch 2.5mm for efficient cutting
Application Material Multi for versatile use
Pack Quantity 5 for value for money
Related links
- DeWALT, 10 Teeth Per Inch Multi Material 228 mm 5
- DeWALT, 10 Teeth Per Inch Multi Material 305 mm 5
- DeWALT, 10 Teeth Per Inch 152 mm 5
- DeWALT, 10 Teeth Per Inch Metal 152 mm 5
- DeWALT 24 Teeth Per Inch Multi Material 1 152 mm
- DeWALT, 10 Teeth Per Inch Metal 304 mm 5
- DeWALT, 10 Teeth Per Inch Metal 228 mm 5
- DeWALT, 18 Teeth Per Inch Multi Material 203 mm 5
