DeWALT Reciprocating Saw Blade 5-Piece 152 mm Bi-Metal 51 mm, 2 Teeth Per Inch

Subtotal (1 unit)*

$82.17

(exc. GST)

$90.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.17

*price indicative

RS Stock No.:
173-319
Mfr. Part No.:
DT2420-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Teeth per Inch

2

Material Cut

Metal

Blade Length

152mm

Blade Width

51mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT Carbide Reciprocating Blade is designed with a thick body for added durability, preventing bending and breakage. The bi-metal blade features flexible HCS with M2 HSS teeth for extra life, making it a reliable tool for various cutting tasks.

1 inch tall blade body and .042" blade thickness for added durability

Bi-metal blade with flexible HCS and M2 HSS teeth for extra life

Breakaway feature not applicable

Pitch of 12.7mm for efficient cutting

Pack quantity of 1 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy