DeWALT Reciprocating Saw Blade 5-Piece 152 mm Bi-Metal 45 mm, 6 Teeth Per Inch

Subtotal (1 set)*

$48.73

(exc. GST)

$53.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$48.73

*price indicative

RS Stock No.:
216-221
Mfr. Part No.:
DT2351-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Teeth per Inch

6

Material Cut

Wood

Blade Length

152mm

Blade Width

45mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT 152mm 6 TPI Bi−Metal Recip Blade is designed to provide smooth cuts with its specially formulated anti-stick coating. The combination of HCS bodies and cobalt-alloyed HSS-cutting edge ensures durability and longevity. With an aggressive tooth geometry, this blade is perfect for fast and effective material removal, especially for tough and abrasive metals. Ideal for demolition work, this blade is a versatile tool to have in your toolkit.

Specially formulated anti-stick coating minimizes friction and gum-up for smoother cuts

Combination of HCS bodies and cobalt-alloyed HSS-cutting edge for durability and longevity

Aggressive tooth geometry with a special new angle for fast and effective material removal

Ideal for demolition work with extreme applications

Pitch of 4.2 mm for precise cutting

Pack quantity of 5 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy