DeWALT Reciprocating Saw Blade 5-Piece 203 mm Metal, 18 Teeth Per Inch

Subtotal (1 set)*

$85.18

(exc. GST)

$93.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$85.18

*price indicative

RS Stock No.:
215-477
Mfr. Part No.:
DT2408L-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Teeth per Inch

18

Material Cut

Multi Material

Blade Length

203mm

Blade Material

Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT 203mm 14/18 TPI Metal Cutting 2X Life (5pk) blade is designed to provide faster cutting with its 1 inch tall blade body and .042 inch blade thickness. The wide and thicker blade ensures added durability, preventing bending and breakage for longer tool life.

Wide and thicker blade prevents bending and breakage

Faster cutting blades with longer life

Breakaway Feature N/A

Each
$40.25
Each
$51.80
Each (In a Pack of 5)
$9.074
1 Set
$54.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy