DeWALT, 6 Teeth Per Inch Wood 152 mm 5

Subtotal (1 set)*

$42.42

(exc. GST)

$46.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$42.42

*price indicative

RS Stock No.:
215-891
Mfr. Part No.:
DT2359-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Teeth per Inch

6

Material Cut

Wood

Blade Length

152mm

Blade Width

4.5cm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT 152mm 6 TPI (Wood) Bi−Metal Recip Blade is specially designed for extreme applications such as demolition work. With a tough coat anti-stick coating and a bi-metal construction, this blade provides a fast and effective removal of material, making it ideal for tough cutting tasks.

Specially formulated anti-stick coating minimizes friction and gum-up for smoother cuts

Bi-metal construction combines HCS bodies for flexibility with cobalt-alloyed HSS-cutting edge for durability

Aggressive tooth geometry with a special new angle for fast and effective material removal

Ideal for demolition work and other extreme applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy