SICK i110 Safety Switch, Power, Fibreglass Reinforced Thermoplastic, Power to Release
- RS Stock No.:
- 285-1824
- Mfr. Part No.:
- i110-M0454
- Brand:
- SICK
Subtotal (1 unit)*
$901.90
(exc. GST)
$992.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $901.90 |
*price indicative
- RS Stock No.:
- 285-1824
- Mfr. Part No.:
- i110-M0454
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Lock Style | Power | |
| Lock Type | Power to Release | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | i110 | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Switch Contact Current | 1A | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 55°C | |
| Width | 42mm | |
| Depth | 40mm | |
| Standards/Approvals | IEC 60529 | |
| Number of Head Directions | 5 | |
| Length | 190mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Lock Style Power | ||
Lock Type Power to Release | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series i110 | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Switch Contact Current 1A | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 55°C | ||
Width 42mm | ||
Depth 40mm | ||
Standards/Approvals IEC 60529 | ||
Number of Head Directions 5 | ||
Length 190mm | ||
- COO (Country of Origin):
- DE
SICK i110 Series Safety Switch, 24V AC/DC Contact Voltage, IP67 - i110-M0454
This safety switch is a Compact interlock device designed to monitor guard positions and secure access in industrial environments. It uses an electro-mechanical sensor and a power-to-release locking principle to hold guards closed while enabling controlled release. The unit connects via an 8-pin M12 plug and is intended for installations requiring environmental protection and straightforward integration with safety logic.
Features and Benefits:
• 1A rated contact current provides defined low-current switching capability
• Power-to-release locking delivers secure retention during supply presence
• Five head directions allow flexible actuator approach configurations
• IP67 enclosure rating ensures protection against dust and temporary immersion
• Operates between -20°C and +55°C for broad industrial use
• Power-to-release locking delivers secure retention during supply presence
• Five head directions allow flexible actuator approach configurations
• IP67 enclosure rating ensures protection against dust and temporary immersion
• Operates between -20°C and +55°C for broad industrial use
Applications
• Suitable for guarded-machine access interlock monitoring
• Ideal for conveyor or packaging line safety gating
• Used with safety control units requiring electro-mechanical contacts
• Can be used for machinery with multi-directional actuator approaches
• Ideal for conveyor or packaging line safety gating
• Used with safety control units requiring electro-mechanical contacts
• Can be used for machinery with multi-directional actuator approaches
What is the expected mechanical lifecycle?
The device is specified for 1x10^6 switching cycles mechanical life.
How is contamination addressed for harsh environments?
It has contamination rating 3 and an IP67 enclosure to reduce ingress issues.
Which outputs are provided for monitoring?
It provides positive-action N/C solenoid monitoring contacts and N/C door monitoring contact.
How is locking force quantified?
Locking force is rated up to 2500N (reduced with angled actuator).
What connection and power consumption details apply?
It uses an M12 8-pin plug connector, brass coupling nut, and consumes ≤8W.
- RS Stock No. 2851823
- Mfr. Part No. i110-M0233
Each
$745.86
- RS Stock No. 2851835
- Mfr. Part No. i15-MP0123 Lock
Each
$668.17
- RS Stock No. 2851834
- Mfr. Part No. i15-MM0123 Lock
Each
$733.24
- RS Stock No. 2851815
- Mfr. Part No. i10-M0253 Lock
Each
$601.91
Related links
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK TR110 Safety Switch Fibreglass Reinforced Thermoplastic, Power
- SICK TR110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK TR110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Power
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic











