SICK i10 Safety Switch, Power, Fibreglass Reinforced Thermoplastic, Power to Release

Subtotal (1 unit)*

$633.59

(exc. GST)

$696.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$633.59

*price indicative

RS Stock No.:
285-1815
Mfr. Part No.:
i10-M0253 Lock
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Switch

Lock Style

Power

Lock Type

Power to Release

Actuator Included

No

Safety Contacts

2 NC, 2 NO, 1 NC

Housing Material

Fibreglass Reinforced Thermoplastic

Series

i10

IP Rating

IP67

Contact AC Voltage

230V ac

Minimum Operating Temperature

-20°C

Switch Contact Current

4A

Contact DC Voltage

24V dc

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60529

Width

42mm

Length

192mm

Number of Head Directions

4

Depth

30mm

COO (Country of Origin):
DE

SICK i10 Series Safety Switch, 1300N Locking Force, Power-to-Release Locking Principle - i10-M0253 Lock


This safety switch is a power-to-release interlock designed to secure access points in industrial environments. It uses electro-mechanical sensing with positive-action contacts to monitor both locking and door status. The unit is suitable for applications requiring sealed protection and defined ambient operating limits, and it is supplied without an actuator.

Features and Benefits:


• IP67 enclosure rating protects equipment from dust and water ingress
• 1300N locking force provides secure retention under load
• 4A switching current supports 230V AC and 24V DC loads
• Power consumption ≤8W reduces control-circuit demand
• Low coding level simplifies actuator matching for Basic systems

Applications


• Suitable for guarding on factory production lines
• Used with safety logic units for monitored interlocks
• Ideal for hygiene-sensitive environments requiring washdown protection
• Can be used for machine access doors with restricted speed
• Used for retrofit safety upgrades on existing guards

What electrical connections does the device require?


It accepts conductors 0.34mm² to 1.5mm² via three M20 cable glands.

How is fault detection achieved in the system?


The unit has no internal fault detection

the connected safety-related logic unit performs diagnostics.

What environmental temperature range can it operate within?


It is rated for operation and storage between -20°C and +55°C.

Which contact configuration is provided for safety monitoring?


The switch offers two positive-action NC contacts for locking monitoring and one NO contact for door monitoring.

What electromagnetic supply is required for the solenoid?


The solenoid operates from 20.4V DC to 26.4V DC.

Each
$745.86
Each
$668.17
Each
$949.37
Each
$771.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy