- RS Stock No.:
- 285-9047
- Mfr. Part No.:
- TR110-SRU2B01
- Brand:
- Sick
Price (ex. GST) Each
$1,249.46
(exc. GST)
$1,374.41
(inc. GST)
On back order for despatch 20/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $1,249.46 |
- RS Stock No.:
- 285-9047
- Mfr. Part No.:
- TR110-SRU2B01
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
Product Details
Overview
The TR110 Lock safety locking device unites the advantages of proven technologies: high manipulation protection of the RFID technology for monitoring the actuator and the ruggedness and reliability of the mechanical locking device. The self-monitoring sem
The optional escape release enables unlocking of the locking device from the hazardous area. The variants with two illuminable pushbuttons make it possible to trigger control signals such as door requests or resets directly on the safety switch.
At a glance
PL e for door and locking monitoring (EN ISO 13849)
Locking force: up to 3,900 N
Actuator with high coding level (EN ISO 14119)
Enclosure rating: IP67, IP69K
Power to lock or power to release variants
Three actuation directions
Optional emergency release
Locking force: up to 3,900 N
Actuator with high coding level (EN ISO 14119)
Enclosure rating: IP67, IP69K
Power to lock or power to release variants
Three actuation directions
Optional emergency release
Your Benefit
Highest level of safety for door and locking monitoring with just one device
High level of machine availability due to a rugged metal locking head and high locking force
High coding level of the actuator fulfills the requirements of EN ISO 14119 on manipu
High level of machine availability due to a rugged metal locking head and high locking force
High coding level of the actuator fulfills the requirements of EN ISO 14119 on manipu
Applications
Hazardous areas with fully body access
Hazardous areas with partial body access
Protection of persons in the event of the machine making dangerous overrun movements
Applications requiring a high level of manipulation protection
Applications requiring a hi
Hazardous areas with partial body access
Protection of persons in the event of the machine making dangerous overrun movements
Applications requiring a high level of manipulation protection
Applications requiring a hi
Note
Specifications
Attribute | Value |
---|---|
Lock Style | Power |
Maximum DC Voltage | 24V dc |
Housing Material | Glass Fibre Reinforced Thermoplastic |
IP Rating | IP65 |
Dimensions | 190 x 56 x 40mm |
Series | TR110 |
Depth | 40mm |
Maximum Current | 150mA |
Standards Met | CE |
Minimum Operating Temperature | -20°C |
Length | 190mm |
Width | 56mm |
Maximum Operating Temperature | +55°C |