SICK i10 Safety Switch, Power, Fibreglass Reinforced Thermoplastic

Subtotal (1 unit)*

$633.59

(exc. GST)

$696.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$633.59

*price indicative

RS Stock No.:
285-1812
Mfr. Part No.:
i10-E0253 Lock
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Lock Style

Power

Product Type

Safety Switch

Actuator Included

No

Safety Contacts

2 NC

Housing Material

Fibreglass Reinforced Thermoplastic

Series

i10

Minimum Operating Temperature

-20°C

IP Rating

IP67

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Switch Contact Current

4A

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Length

192mm

Standards/Approvals

CE

Number of Head Directions

4

Width

42mm

Depth

30mm

COO (Country of Origin):
DE

SICK i10 Series Safety Switch, 300N Locking Force, IP67 - i10-E0253 Lock


This safety switch is a power-to-lock interlock designed for industrial guard monitoring and locking applications. It features electro-mechanical operation with diagnostic-capable wiring and is intended for environments where a sealed enclosure and moderate temperature range are required. The actuator is not supplied with delivery.

Features and Benefits:


• Power-to-lock operation provides controlled locking force
• 2NC safety contacts enable positive-action monitoring
• Rated for 4A current at AC and DC for direct control
• Encapsulated housing resists ingress to IP67 standard
• Operates between -20°C and +55°C for varied climates

Applications


• Suitable for machine-guard locking with safety logic units
• Used for access control where waterproof protection is required
• Ideal for systems requiring electro-mechanical contact outputs
• Can be used with diagnostic wiring for safety circuits
• Used in installations demanding positive-action contacts

What type of electrical outputs does it provide?


It provides electro-mechanical contacts with two positive-action N/C safety contacts and an additional N/O door-monitoring contact.

What supply voltage is required for the solenoid?


The solenoid requires a DC supply in the range 20.4V DC to 26.4V DC.

How should fault detection be handled?


The device lacks internal fault detection so the connected safety-related logic unit must perform fault monitoring.

What wiring and connection provisions are available?


Cable entries accept three M20 glands and conductors from 0.34mm² to 1.5mm² can be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy