SICK I15 Safety Switch, Power, Fibreglass Reinforced Thermoplastic, Power to Release
- RS Stock No.:
- 285-1835
- Mfr. Part No.:
- i15-MP0123 Lock
- Brand:
- SICK
Subtotal (1 unit)*
$668.17
(exc. GST)
$734.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $668.17 |
*price indicative
- RS Stock No.:
- 285-1835
- Mfr. Part No.:
- i15-MP0123 Lock
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Lock Style | Power | |
| Product Type | Safety Switch | |
| Lock Type | Power to Release | |
| Actuator Included | No | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | I15 | |
| Switch Contact Current | 4A | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 55°C | |
| Depth | 37.5mm | |
| Number of Head Directions | 4 | |
| Length | 96mm | |
| Standards/Approvals | CE | |
| Width | 42mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Lock Style Power | ||
Product Type Safety Switch | ||
Lock Type Power to Release | ||
Actuator Included No | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series I15 | ||
Switch Contact Current 4A | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 55°C | ||
Depth 37.5mm | ||
Number of Head Directions 4 | ||
Length 96mm | ||
Standards/Approvals CE | ||
Width 42mm | ||
- COO (Country of Origin):
- DE
SICK I15 Series Safety Switch, 1000N Locking Force, IP67 - i15-MP0123 Lock
This safety switch is a power-to-release interlock designed for safeguarding access panels and guards in industrial environments. It provides monitored locking and door contacts with electro-mechanical switching, intended for integration with safety logic units. The device is housed in glass-fibre reinforced thermoplastic for robust ingress protection and can be used where four-direction approach is required.
Features and Benefits:
• 1000N locking force provides secure retention
• Power-to-release design enables controlled-release operation
• 4A rated contacts support 230V AC and 24V DC loads
• Operates between -20°C and +55°C for broad use
• IP67 enclosure allows washdown and dusty environments
• Power-to-release design enables controlled-release operation
• 4A rated contacts support 230V AC and 24V DC loads
• Operates between -20°C and +55°C for broad use
• IP67 enclosure allows washdown and dusty environments
Applications
• Suitable for safeguarding machine access panels
• Used with safety logic units for monitored locking
• Ideal for four-direction actuator approaches
• Can be used in washdown and dusty production areas
• Suitable for retrofitting Compact guarding systems
• Used with safety logic units for monitored locking
• Ideal for four-direction actuator approaches
• Can be used in washdown and dusty production areas
• Suitable for retrofitting Compact guarding systems
Is the actuator supplied with the device?
The actuator is not included and must be ordered separately.
What electrical supply does the solenoid require?
The solenoid requires a supply between 20.4V DC and 26.4V DC.
How are the outputs configured for monitoring?
It provides positive-action N/C contacts for locking and door monitoring with electro-mechanical outputs.
What wiring entry and conductor sizes are supported?
A single M20 cable gland is used and conductor sizes from 0.34mm² to 1.5mm² are supported.
Related links
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic, i15 Lock
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK TR110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i14 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release