SICK i110 Safety Switch, Power, Fibreglass Reinforced Thermoplastic

Subtotal (1 unit)*

$835.17

(exc. GST)

$918.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$835.17

*price indicative

RS Stock No.:
285-1819
Mfr. Part No.:
i110-E0453
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Lock Style

Power

Product Type

Safety Switch

Actuator Included

No

Safety Contacts

2 NC

Housing Material

Fibreglass Reinforced Thermoplastic

Series

i110

Switch Contact Current

1mA

IP Rating

IP67

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-20°C

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Length

190mm

Depth

40mm

Number of Head Directions

5

Width

42mm

Standards/Approvals

IEC 60529

COO (Country of Origin):
DE

SICK i110 Series Safety Switch, 2500N Locking Force, IP67 - i110-E0453


This safety switch is a power-to-lock interlock designed for industrial guarding and process protection. It provides electro-mechanical switching with positive-action monitoring contacts and is intended for use where controlled locking of access doors is required. The unit connects via an 8-pin M12 plug and is built to operate across a broad ambient range in environments prone to contamination.

Features and Benefits:


• 2 NC safety contacts deliver monitored door status
• Power-to-lock principle provides 2500N holding force
• IP67 enclosure protects against dust and water ingress
• Rated for 230V AC and 24V DC operation
• Operates between -20°C and +55°C for varied sites

Applications


• Suitable for safety guarding on production machinery
• Used for interlocking access doors in processing lines
• Ideal for systems requiring series connection diagnostics
• Can be used with safety logic units for fault monitoring
• Suitable for installations needing multi-direction access

What type of electrical outputs does it provide?


It uses electro-mechanical contacts with slow-action switching and supports AC-15/DC-13 usage categories with a rated operating current of 1A at 24V.

How is contamination handled in demanding environments?


The unit has a contamination rating of 3 and an IP67 enclosure to limit ingress effects on operation.

What fault detection is available for safety functions?


The device lacks internal fault-safe detection

fault monitoring is performed by the connected safety-related logic unit.

Which connector and materials are used for installation?


Connection is by an 8-pin M12 plug with a brass coupling nut and a glass-fibre reinforced thermoplastic housing.

Are actuators supplied with the unit and how many approach directions are possible?


The actuator is not supplied and the head accepts approach from five directions.

Each
$708.57
Each
$949.37
Each
$949.37
  • RS Stock No. 2851833
  • Mfr. Part No. i15-EP0133 Lock
Each
$668.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy