SICK i110 Safety Switch, Power, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 285-1817
- Mfr. Part No.:
- i110-E0233
- Brand:
- SICK
Subtotal (1 unit)*
$745.86
(exc. GST)
$820.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $745.86 |
*price indicative
- RS Stock No.:
- 285-1817
- Mfr. Part No.:
- i110-E0233
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Lock Style | Power | |
| Actuator Included | No | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | i110 | |
| Switch Contact Current | 4A | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529 | |
| Width | 42mm | |
| Length | 190mm | |
| Number of Head Directions | 5 | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Lock Style Power | ||
Actuator Included No | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series i110 | ||
Switch Contact Current 4A | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529 | ||
Width 42mm | ||
Length 190mm | ||
Number of Head Directions 5 | ||
Depth 40mm | ||
- COO (Country of Origin):
- DE
SICK i110 Series Safety Switch, 4A Switch Contact Current, IP67 - i110-E0233
This safety switch is a power-to-lock device designed to secure guarded access points in industrial automation. It provides electro-mechanical monitoring of locking and door positions and is intended for individually wired safety circuits with diagnostic capability. The unit is offered without an actuator and is housed in a glass-fibre reinforced thermoplastic enclosure rated for protection against dust and water ingress.
Features and Benefits:
• 4A rated contact current gives compatibility with common control voltages
• Power-to-lock operation provides secure retention when energised
• 2,500N maximum locking force supports high-force retention needs
• IP67 enclosure rating permits washdown and dusty environments
• Five approach directions enable flexible actuator alignment
• Power-to-lock operation provides secure retention when energised
• 2,500N maximum locking force supports high-force retention needs
• IP67 enclosure rating permits washdown and dusty environments
• Five approach directions enable flexible actuator alignment
Applications
• Suitable for safeguarding machine guards with diagnostic monitoring
• Ideal for installation where washdown resistance is required
• Used for access control on production lines needing high retaining force
• Can be used for individually wired safety circuits with logic units
• Suitable for sites requiring compact, externally mounted lock devices
• Ideal for installation where washdown resistance is required
• Used for access control on production lines needing high retaining force
• Can be used for individually wired safety circuits with logic units
• Suitable for sites requiring compact, externally mounted lock devices
What electrical voltages does it support?
It switches at 230V AC and 24V DC with 4A rated current.
How is fault handling managed?
It has no internal fault-state capability
connected safety logic must detect faults.
What environmental temperature range does it tolerate?
It operates between -20°C and +55°C.
What type of connection is provided for cabling?
Three M20 cable gland entries accept conductors from 0.34mm² to 1.5mm².
Is an actuator supplied with the unit?
No actuator is supplied
actuators are ordered separately.
- RS Stock No. 2851818
- Mfr. Part No. i110-E0354
Each
$999.34
- RS Stock No. 2851819
- Mfr. Part No. i110-E0453
Each
$835.17
- RS Stock No. 2851820
- Mfr. Part No. i110-E0454
Each
$999.34
- RS Stock No. 2859569
- Mfr. Part No. i110-E0313S06
Each
$758.52
Related links
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK TR110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK TR110 Safety Switch Fibreglass Reinforced Thermoplastic, Power
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release









