SICK i110 Safety Switch, Power, Fibreglass Reinforced Thermoplastic, Power to Release
- RS Stock No.:
- 285-1823
- Mfr. Part No.:
- i110-M0233
- Brand:
- SICK
Subtotal (1 unit)*
$745.86
(exc. GST)
$820.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $745.86 |
*price indicative
- RS Stock No.:
- 285-1823
- Mfr. Part No.:
- i110-M0233
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Lock Style | Power | |
| Lock Type | Power to Release | |
| Actuator Included | No | |
| Safety Contacts | 2 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | i110 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| Switch Contact Current | 4A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 55°C | |
| Width | 42mm | |
| Standards/Approvals | IEC 60529 | |
| Depth | 40mm | |
| Number of Head Directions | 5 | |
| Length | 190mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Lock Style Power | ||
Lock Type Power to Release | ||
Actuator Included No | ||
Safety Contacts 2 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series i110 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
Switch Contact Current 4A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 55°C | ||
Width 42mm | ||
Standards/Approvals IEC 60529 | ||
Depth 40mm | ||
Number of Head Directions 5 | ||
Length 190mm | ||
- COO (Country of Origin):
- DE
SICK i110 Series Safety Switch, 190mm Length, IP67 - i110-M0233
This safety switch is an electro‑mechanical interlock designed to secure movable guards in industrial settings. It employs a power‑to‑release locking principle with positive‑action monitoring contacts to supervise lock and door states. The unit is housed in glass‑fibre reinforced thermoplastic for protection against contaminants and is intended for individual wiring with diagnostic‑capable logic units. The device operates across a wide ambient range and is rated for use where ingress protection to IP67 is required.
Features and Benefits:
• 2NC safety contacts provide monitored locking at 4A current
• Power‑to‑release lock ensures controlled retention during power application
• Five head directions allow flexible actuator approach
• Contamination rating 3 supports operation in dirty environments
• Rated insulation voltage 250V provides electrical separation for controls
• Power‑to‑release lock ensures controlled retention during power application
• Five head directions allow flexible actuator approach
• Contamination rating 3 supports operation in dirty environments
• Rated insulation voltage 250V provides electrical separation for controls
Applications
• Suitable for guarding on automated production machinery
• Ideal for safety interlocks on access doors in conveyors
• Used with diagnostic safety logic for monitored installations
• Can be used for machine perimeter protection in factories
• Used for retrofit safety upgrades requiring IP67 protection
• Ideal for safety interlocks on access doors in conveyors
• Used with diagnostic safety logic for monitored installations
• Can be used for machine perimeter protection in factories
• Used for retrofit safety upgrades requiring IP67 protection
What electrical ratings should be considered for wiring?
The contacts are rated 4A at 230V AC and 4A at 24V DC with Ui 250V and Uimp 1,500V.
How is the device connected electrically?
Connections are MADE via three M20 cable glands accepting 0.34mm² to 1.5mm² conductors and short‑circuit protection of 4A gG is recommended.
What mechanical durability can be expected under normal use?
Mechanical life is specified as 1x10⁶ switching cycles with an actuation frequency up to 1,200/h.
How does the unit behave in fault conditions?
The switch contains no internal fault detection
any fault monitoring must be performed by the external safety‑related logic unit.
Related links
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK TR110 Safety Switch Fibreglass Reinforced Thermoplastic, Power
- SICK TR110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic
