SICK TR110 Safety Switch, Power, Fibreglass Reinforced Thermoplastic, Power
- RS Stock No.:
- 285-4367
- Mfr. Part No.:
- TR110-SRUFL00
- Brand:
- SICK
Subtotal (1 unit)*
$1,641.58
(exc. GST)
$1,805.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,641.58 |
*price indicative
- RS Stock No.:
- 285-4367
- Mfr. Part No.:
- TR110-SRUFL00
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Lock Style | Power | |
| Product Type | Safety Switch | |
| Lock Type | Power | |
| Actuator Included | No | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | TR110 | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67, IP69K | |
| Contact AC Voltage | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Length | 190mm | |
| Standards/Approvals | CE | |
| Width | 41.5mm | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Lock Style Power | ||
Product Type Safety Switch | ||
Lock Type Power | ||
Actuator Included No | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series TR110 | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67, IP69K | ||
Contact AC Voltage 230V ac | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Length 190mm | ||
Standards/Approvals CE | ||
Width 41.5mm | ||
Depth 40mm | ||
- COO (Country of Origin):
- DE
Overview
The TR110 Lock safety locking device unites the advantages of proven technologies: high manipulation protection of the RFID technology for monitoring the actuator and the ruggedness and reliability of the mechanical locking device. The self-monitoring semiconductor outputs (OSSDs) with PL e (EN ISO 13849) result in a high level of safety, both for the door and for the locking monitoring.
The optional escape release enables unlocking of the locking device from the hazardous area. The variants with two illuminable pushbuttons make it possible to trigger control signals such as door requests or resets directly on the safety switch.
At a glance
PL e for door and locking monitoring (EN ISO 13849)
Locking force: up to 3,900 N
Actuator with high coding level (EN ISO 14119)
Enclosure rating: IP67, IP69K
Power to lock or power to release variants
Three actuation directions
Optional emergency release
Variants with two illuminable pushbuttons
Your Benefit
Highest level of safety for door and locking monitoring with just one device
High level of machine availability due to a rugged metal locking head and high locking force
High coding level of the actuator fulfils the requirements of EN ISO 14119 on manipulation protection without additional measures
Easy mounting thanks to three actuation directions
The escape release enables use of the locking device in applications in which the hazardous area is not completely visible
Illuminable pushbuttons make triggering of control signals directly on the device possible
Additional application diagnostic outputs simplify diagnostics
Applications
Fields of applications
Hazardous areas with fully body access
Hazardous areas with partial body access
Protection of persons in the event of the machine making dangerous overrun movements
Applications requiring a high level of manipulation protection
Appl
Related links
- SICK TR110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Power
- SICK TR110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK TR110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK TR110 Safety Switch Fibreglass Reinforced Thermoplastic, TR110 Lock
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic