SICK i110 Safety Switch, Power, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 285-1818
- Mfr. Part No.:
- i110-E0354
- Brand:
- SICK
Subtotal (1 unit)*
$999.34
(exc. GST)
$1,099.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $999.34 |
*price indicative
- RS Stock No.:
- 285-1818
- Mfr. Part No.:
- i110-E0354
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Lock Style | Power | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 1 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | i110 | |
| Switch Contact Current | 1A | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Number of Head Directions | 5 | |
| Length | 190mm | |
| Standards/Approvals | IEC 60529 | |
| Depth | 40mm | |
| Width | 42mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Lock Style Power | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 1 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series i110 | ||
Switch Contact Current 1A | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Number of Head Directions 5 | ||
Length 190mm | ||
Standards/Approvals IEC 60529 | ||
Depth 40mm | ||
Width 42mm | ||
- COO (Country of Origin):
- DE
SICK i110 Series Safety Switch, 24V Contact Voltage, Fibreglass Reinforced Thermoplastic Housing - i110-E0354
This safety switch is a power-locking interlock designed for safeguarding access points in industrial environments. It uses an electro-mechanical sensor and requires an external actuator, offering monitored locking and door contacts for process protection. The device connects via an M12 8-pin plug and is suited to non-hazardous areas where controlled access and diagnostics via a series connection are required.
Features and Benefits:
• 2500N locking force provides secure door retention
• 1A contact current supports standard control circuits
• IP67 enclosure rating enables washdown and dust resistance
• Operates between -20°C and +55°C for broad environments
• Five head directions allow flexible actuator approach
• 1A contact current supports standard control circuits
• IP67 enclosure rating enables washdown and dust resistance
• Operates between -20°C and +55°C for broad environments
• Five head directions allow flexible actuator approach
Applications
• Suitable for interlocking guarded machine access points
• Used with safety logic units for process protection
• Ideal for production lines requiring monitored locking
• Can be used where Compact fibreglass housings are needed
• Used with safety logic units for process protection
• Ideal for production lines requiring monitored locking
• Can be used where Compact fibreglass housings are needed
What electrical outputs are available for monitoring?
It provides electro-mechanical contacts with positive-action N/C locking and door monitoring contacts and a switching voltage threshold of ≥12VDC.
How is the device connected to control systems?
Connection is via an M12 8-pin plug connector with brass coupling nut and short-circuit protection rating of 1AgG.
What are the mechanical endurance figures?
Mechanical life is rated at 1x10^6 switching cycles and B10d is 5x10^6 switching cycles under small load.
Does the unit include fault detection internally?
There is no internal safe-state fault detection
fault monitoring must be handled by the connected safety logic unit.
What mounting or actuator provisions apply?
The actuator is not supplied and approach speed must not exceed 20m/min with an actuation frequency up to 1,200/h.
- RS Stock No. 2851817
- Mfr. Part No. i110-E0233
Each
$745.86
- RS Stock No. 2851820
- Mfr. Part No. i110-E0454
Each
$999.34
- RS Stock No. 2851819
- Mfr. Part No. i110-E0453
Each
$835.17
- RS Stock No. 2859569
- Mfr. Part No. i110-E0313S06
Each
$758.52
Related links
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK TR110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK TR110 Safety Switch Fibreglass Reinforced Thermoplastic, Power
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic, i15 Lock












