SICK i110 Safety Interlock Switch, Power, Fibreglass Reinforced Thermoplastic, Electromagnetic

Subtotal (1 unit)*

$758.52

(exc. GST)

$834.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$758.52

*price indicative

RS Stock No.:
285-9569
Mfr. Part No.:
i110-E0313S06
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Interlock Switch

Lock Style

Power

Lock Type

Electromagnetic

Actuator Included

No

Safety Contacts

2 NC

Housing Material

Fibreglass Reinforced Thermoplastic

Series

i110

Switch Contact Current

4A

IP Rating

IP67

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-20°C

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Length

190mm

Depth

40mm

Width

42mm

Standards/Approvals

IEC 60529

Number of Head Directions

5

COO (Country of Origin):
DE

SICK i110 Series Safety Interlock Switch, 4A Switch Contact Current, IP67 - i110-E0313S06


This safety interlock switch provides electro-mechanical access control for machinery guards, using a power-to-lock electromagnetic mechanism and designed for industrial environments. It is enclosed in a glass-fibre reinforced thermoplastic housing and intended for connection via three M20 cable glands. The unit operates with diagnostic-capable individual wiring and requires an actuator (not supplied) to function.

Features and Benefits:


• 2NC safety contacts deliver monitored normally-closed switching integrity
• 4A contact current supports 230V AC and 24V DC applications
• Power-to-lock principle provides 2,500N maximum locking force
• IP67 enclosure rating enables use in harsh, contaminated settings
• Five actuation directions allow flexible guard alignment

Applications


• Suitable for guarding on automated production lines
• Ideal for integration with safety logic units for diagnostics
• Used with interlocked doors on material handling equipment
• Can be used for perimeter protection in machine cells
• Suitable for environments requiring dust and water resistance

What electrical interfaces are available for connection?


It uses electro-mechanical contacts with three M20 cable glands and accepts conductor sizes 0.34mm² to 1.5mm².

How does the device behave if an internal fault occurs?


The switch contains no internal fault detection and relies on the external safety-related logic unit for fault monitoring.

What are the thermal operating limits for duty planning?


The ambient operating and storage temperature range is -20°C to +55°C.

What mechanical lifecycle can be expected under small loads?


The device has a mechanical life of 1x10^5 switching cycles and a B10d Value of 5x10^6 switching cycles for small loads.

Each
$745.86
Each
$999.34
Each
$563.63
Each
$662.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy