SICK I15 Safety Switch, Power, Fibreglass Reinforced Thermoplastic, Power to Release
- RS Stock No.:
- 285-1834
- Mfr. Part No.:
- i15-MM0123 Lock
- Brand:
- SICK
Subtotal (1 unit)*
$771.83
(exc. GST)
$849.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $771.83 |
*price indicative
- RS Stock No.:
- 285-1834
- Mfr. Part No.:
- i15-MM0123 Lock
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Lock Style | Power | |
| Product Type | Safety Switch | |
| Lock Type | Power to Release | |
| Actuator Included | No | |
| Safety Contacts | 2 NC, 1 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | I15 | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Switch Contact Current | 4A | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Width | 42mm | |
| Length | 96mm | |
| Number of Head Directions | 4 | |
| Depth | 37.5mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Lock Style Power | ||
Product Type Safety Switch | ||
Lock Type Power to Release | ||
Actuator Included No | ||
Safety Contacts 2 NC, 1 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series I15 | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Switch Contact Current 4A | ||
Contact DC Voltage 24V dc | ||
IP Rating IP67 | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Width 42mm | ||
Length 96mm | ||
Number of Head Directions 4 | ||
Depth 37.5mm | ||
- COO (Country of Origin):
- DE
SICK I15 Series Safety Switch, IP67, 4A Rated Operating Current - i15-MM0123 Lock
This safety switch is an electro-mechanical, power-to-release interlock designed for safeguarding access to guarded machinery. It provides door monitoring with positive-action contacts and is intended for direct wiring into safety logic units. The unit is supplied without an actuator and is housed in glass-fibre reinforced thermoplastic to withstand industrial environments while offering ingress protection suitable for washdown or dusty conditions.
Features and Benefits:
• 2NC and 1NC contacts for secure door monitoring and lock supervision
• 4A rated operating current for AC-15/DC-13 switching duties
• Power-to-release locking with up to 2000N locking force for secure retention
• IP67 enclosure ensures protection against dust and temporary immersion
• Solenoid supply 20.4VDC to 26.4VDC supporting stable electromagnetic operation
• 4A rated operating current for AC-15/DC-13 switching duties
• Power-to-release locking with up to 2000N locking force for secure retention
• IP67 enclosure ensures protection against dust and temporary immersion
• Solenoid supply 20.4VDC to 26.4VDC supporting stable electromagnetic operation
Applications
• Suitable for machine guard interlocks with non-redundant safety logic
• Used with guarded doors requiring positive-action contact monitoring
• Ideal for industrial automation environments needing IP67 protection
• Can be used for securing access panels with power-to-release locks
• Suitable for systems operating up to +55°C ambient temperatures
• Used with guarded doors requiring positive-action contact monitoring
• Ideal for industrial automation environments needing IP67 protection
• Can be used for securing access panels with power-to-release locks
• Suitable for systems operating up to +55°C ambient temperatures
What wiring connection is provided for installation?
A single M20 cable gland entry is provided and accepts conductors from 0.34mm² to 1.5mm².
How does the device behave if an internal fault occurs?
The switch contains no internal fault detection and relies on the connected safety logic unit for fault monitoring.
What mechanical endurance can I expect from this unit?
The mechanical life is specified as 2x10⁶ switching cycles under standard conditions.
Is an actuator included with the unit?
No actuator is supplied with delivery and must be ordered separately.
What environmental temperature range does it support?
It is rated for operation and storage between -20°C and +55°C.
- RS Stock No. 2851835
- Mfr. Part No. i15-MP0123 Lock
Each
$668.17
- RS Stock No. 2851823
- Mfr. Part No. i110-M0233
Each
$745.86
- RS Stock No. 2851824
- Mfr. Part No. i110-M0454
Each
$949.37
- RS Stock No. 2851815
- Mfr. Part No. i10-M0253 Lock
Each
$633.59
Related links
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic, i15 Lock
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK TR110 Safety Switch Fibreglass Reinforced Thermoplastic, Power
- SICK TR110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Power to Release











