TE Connectivity 100G Series Blue Hook Up Wire, 17 AWG, 19 x 0.25 mm, 250 μm core strands, 100 m, Low Smoke Zero Halogen,
- RS Stock No.:
- 244-1403
- Mfr. Part No.:
- 100G0111-1.00-6
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 244-1403
- Mfr. Part No.:
- 100G0111-1.00-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 17AWG | |
| Core Strands | 19 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.75mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | DIN-5510-2 Table 6 and Annex C Table C3 | |
| Sub Type | Zerohal 100 | |
| Cable Type | Single Core | |
| Jacket Material | Low Smoke Zero Halogen | |
| Fire Behaviour | Flame Retardant, Low Smoke, Low Smoke Halogen Free, Self-Extinguishing | |
| Series | 100G | |
| Size of Strands | 250μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 17AWG | ||
Core Strands 19 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 1.75mm | ||
Voltage 750V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals DIN-5510-2 Table 6 and Annex C Table C3 | ||
Sub Type Zerohal 100 | ||
Cable Type Single Core | ||
Jacket Material Low Smoke Zero Halogen | ||
Fire Behaviour Flame Retardant, Low Smoke, Low Smoke Halogen Free, Self-Extinguishing | ||
Series 100G | ||
Size of Strands 250μm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- GB
Zerohal Type 100G
100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.
Features & Benefits
• Halogen free, low smoke generation
• Highly flame retardant
• Flexible, easy to install
• Small size, lightweight
• Good fluid resistance
• Non-wrinkling insulation
• Lack of Recoil
Standards
VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).
Related links
- TE Connectivity Zerohal 100G Series Red 0.75 mm² Hook Up Wire 19 Low Smoke Zero Halogen,
- TE Connectivity 100 g Series Blue Equipment Wire Low Smoke Zero Halogen 100G0111-0.75-6
- TE Connectivity 100 g Series Blue Equipment Wire Low Smoke Zero Halogen 100G0111-0.50-6
- TE Connectivity Zerohal 100G Series Red 2.5 mm² Hook Up Wire 37 Low Smoke Zero Halogen, 100G0111-2.50-2
- RS PRO EW Series Blue 1 mm² Hook Up Wire 19 Low Smoke Zero Halogen
- TE Connectivity 100 g Series Blue Equipment Wire Low Smoke Zero Halogen 100G0111-1.50-6
- TE Connectivity 100 g Series Black Harsh Environment Wire Polymer 100G0111-1.00-0
- TE Connectivity 100 g Series White Harsh Environment Wire Polymer 100G0111-1.00-9
