SICK i10 Safety Switch, Fibreglass Polyester

Subtotal (1 unit)*

$139.03

(exc. GST)

$152.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.03

*price indicative

RS Stock No.:
285-1814
Distrelec Article No.:
303-74-010
Mfr. Part No.:
i10-HB213
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Switch

Actuator Included

No

Safety Contacts

1 NO, 2 NC

Housing Material

Fibreglass Polyester

Series

i10

IP Rating

IP67

Switch Contact Current

3A

Contact AC Voltage

240V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-20°C

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60529

Width

30.4mm

Length

90.5mm

Number of Head Directions

2

Depth

31mm

COO (Country of Origin):
DO

SICK i10 Series Safety Switch, IP67, Fibreglass Polyester Housing - i10-HB213


This safety switch is an electromechanical device designed to monitor guard positions in industrial settings. It provides clear switching behaviour using positive-action contacts and is intended for direct wiring into safety circuits where diagnostic logic is handled externally. The unit is built for use in harsh environments and rated for a wide ambient temperature range.

Features and Benefits:


• 3A contact current delivers compatible load switching capability
• 1NO 2NC contact arrangement enables Basic safety signalling
• IP67 enclosure rating permits washdown and dust‑tight installation
• Fibreglass polyester housing resists mechanical and chemical exposure
• -20 to 80°C operating range supports varied site temperatures

Applications


• Suitable for guarding doors on manufacturing machinery
• Ideal for conveyor access point monitoring
• Used with safety logic units for series safety circuits
• Can be used for equipment isolator interlocks
• Suitable for washdown environments in production areas

What type of contact switching principle does it use?


It uses a slow‑action switching element with positive‑action N/C and N/O contacts.

How should short‑circuit protection be implemented?


Short‑circuit protection is specified as 3A gG and should be applied in the supply circuit.

How is diagnostics and fault detection handled?


The switch has no internal fault detection so the connected safety‑related logic unit performs fault monitoring.

What electrical ratings apply for AC and DC operation?


Rated operating current is 3A at 240V AC and 2A at 24V DC.

Each (In a Pack of 4)
$193.983
  • RS Stock No. 8047524
  • Mfr. Part No. 2955603
Each (In a Pack of 10)
$12.32
Each
$33.93
Each
$34.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy