SICK i10 Safety Interlock Switch, Power, Fibreglass Reinforced Thermoplastic, Electromagnetic
- RS Stock No.:
- 285-9559
- Mfr. Part No.:
- i10-E0313S02 Lock
- Brand:
- SICK
Subtotal (1 unit)*
$628.97
(exc. GST)
$691.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $628.97 |
*price indicative
- RS Stock No.:
- 285-9559
- Mfr. Part No.:
- i10-E0313S02 Lock
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Lock Style | Power | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Electromagnetic | |
| Actuator Included | No | |
| Safety Contacts | NC, NO, 2 NC, 1 NO, 1 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | i10 | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP67 | |
| Switch Contact Current | 4A | |
| Minimum Operating Temperature | -20°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Number of Head Directions | 4 | |
| Depth | 40mm | |
| Length | 199mm | |
| Width | 42mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Lock Style Power | ||
Product Type Safety Interlock Switch | ||
Lock Type Electromagnetic | ||
Actuator Included No | ||
Safety Contacts NC, NO, 2 NC, 1 NO, 1 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series i10 | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
IP Rating IP67 | ||
Switch Contact Current 4A | ||
Minimum Operating Temperature -20°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Number of Head Directions 4 | ||
Depth 40mm | ||
Length 199mm | ||
Width 42mm | ||
- COO (Country of Origin):
- DE
SICK i10 Series Safety Interlock Switch, 4A Rated Current, IP67 - i10-E0313S02 Lock
This safety interlock switch is an electromechanical device designed to lock and monitor access to hazardous machine areas. It uses a power-to-lock principle and is intended for integration with safety-related control systems where actuator presence and door position must be monitored. The unit is housed in a fibreglass-reinforced thermoplastic enclosure and is suited to applications requiring protected electrical contacts and environmental sealing.
Features and Benefits:
• 20.4V to 26.4V DC solenoid supply provides consistent locking force
• 1,300N maximum locking force meets EN ISO 14119 requirements
• IP67 protection enables use in harsh or wet environments
• 4A rated contacts support 230V AC and 24V DC loads
• Four-direction actuation allows flexible installation orientations
• 1,300N maximum locking force meets EN ISO 14119 requirements
• IP67 protection enables use in harsh or wet environments
• 4A rated contacts support 230V AC and 24V DC loads
• Four-direction actuation allows flexible installation orientations
Applications
• Suitable for IP67 machine guard interlock installations
• Used with guarded access doors requiring power-lock safety switch
• Ideal for production lines needing NC/NO safety contacts interlock
• Can be used for safety circuits demanding multi-direction actuator fit
• Suitable for industrial safety interlock 199mm envelope assemblies
• Used with guarded access doors requiring power-lock safety switch
• Ideal for production lines needing NC/NO safety contacts interlock
• Can be used for safety circuits demanding multi-direction actuator fit
• Suitable for industrial safety interlock 199mm envelope assemblies
What type of contact outputs does it provide?
It provides electromechanical contacts including positive-action NC locking monitoring and a combination of NC and NO door-monitoring contacts.
How is the device wired into a safety system?
Wiring is individual (no safe series connection) via three M20 cable glands with conductor sizes 0.34mm² to 1.5mm² and requires a safety-rated logic unit for fault detection.
What electrical ratings determine short-circuit protection?
Short-circuit protection is specified as 4A gG with a rated insulation voltage of 250V and impulse withstand voltage of 2,500V.
How often can the device be actuated reliably?
The unit supports actuation frequencies up to 1,200 operations per hour and a mechanical life of 1 x 10⁶ switching cycles.
- RS Stock No. 2859560
- Mfr. Part No. i10-E0354 Lock
Each
$774.56
- RS Stock No. 2859561
- Mfr. Part No. i10-E0453 Lock
Each
$673.61
- RS Stock No. 2859565
- Mfr. Part No. i10-M0454 Lock
Each
$829.49
- RS Stock No. 2859564
- Mfr. Part No. i10-M0453 Lock
Each
$628.97
Related links
- SICK i10 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i10 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i14 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i14 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i10 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic












