Schmersal IECEx EX-AZ 16 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 284-0227
- Mfr. Part No.:
- EX-AZ 16-12ZVK-3D
- Brand:
- Schmersal
Subtotal (1 unit)*
$219.65
(exc. GST)
$241.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.65 |
*price indicative
- RS Stock No.:
- 284-0227
- Mfr. Part No.:
- EX-AZ 16-12ZVK-3D
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 NC, NO | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | EX-AZ 16 | |
| IP Rating | IP67 | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 1 | |
| Hazardous Area Certification | IECEx | |
| Maximum Operating Temperature | +70°C | |
| Width | 52mm | |
| Length | 30mm | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Interlock Switch | ||
Actuator Included No | ||
Safety Contacts 2 NC, NO | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series EX-AZ 16 | ||
IP Rating IP67 | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 1 | ||
Hazardous Area Certification IECEx | ||
Maximum Operating Temperature +70°C | ||
Width 52mm | ||
Length 30mm | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Depth 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal EX-AZ 16 Series Safety Interlock Switch, IP67, Fibreglass Reinforced Thermoplastic Housing - EX-AZ 16-12ZVK-3D
This safety interlock switch provides approved protection and control for hazardous environments, combining environmental sealing with certified hazardous-area suitability. It is intended to monitor access or guard positions where electrical isolation and circuit interruption are required, operating across a defined temperature range and conforming to established control-circuit standards.
Features and Benefits:
• IP67 enclosure prevents ingress in wet or dusty conditions
• Fibreglass-reinforced thermoplastic housing resists mechanical and chemical wear
• Two normally-closed Plus one auxiliary contact simplifies safety-circuit design
• Compatible with 24 V AC and 24 V DC control supplies for versatile use
• Operates reliably between -20°C and +70°C for varied site conditions
• Fibreglass-reinforced thermoplastic housing resists mechanical and chemical wear
• Two normally-closed Plus one auxiliary contact simplifies safety-circuit design
• Compatible with 24 V AC and 24 V DC control supplies for versatile use
• Operates reliably between -20°C and +70°C for varied site conditions
Applications
• Suitable for safeguarding enclosures in classified hazardous areas
• Ideal for integration into machinery safety-interlock circuits
• Used with control panels that require Compact actuator devices
• Can be used for perimeter access monitoring in industrial plants
• Ideal for integration into machinery safety-interlock circuits
• Used with control panels that require Compact actuator devices
• Can be used for perimeter access monitoring in industrial plants
What environmental protection does it provide?
It offers IP67-rated sealing to protect internal components from dust ingress and temporary immersion.
How are safety and auxiliary contacts configured?
The unit provides two normally-closed safety contacts Plus one auxiliary contact to support both safety-loop interruption and signalling.
What materials constitute the external casing?
The outer housing is MADE from fibreglass-reinforced thermoplastic to provide structural integrity and resistance to degradation.
Which temperatures can it withstand during operation?
It is specified to operate across a temperature span from -20°C up to +70°C.
What standards and certifications are relevant for hazardous installation?
It carries IECEx hazardous-area certification and meets EN/IEC 60947-5-1 control-circuit standards.
- RS Stock No. 2840334
- Mfr. Part No. EX-AZ 3350-12ZUEK-3D
Each
$411.30
- RS Stock No. 2859583
- Mfr. Part No. i12-SB213
Each
$122.98
- RS Stock No. 2859580
- Mfr. Part No. i11-S213
Each
$129.70
- RS Stock No. 2859590
- Mfr. Part No. i17-SA213
Each
$135.36
Related links
- Schmersal IECEx EX-AZ 350 Safety Interlock Switch, Die Cast
- Schmersal IECEx EX-AZM170 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal IECEx EX-AZ 3350 Safety Interlock Switch, Die Cast
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal IECEx EX-AZM 415 Safety Interlock Switch, Aluminium
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic












