SICK i16 Safety Switch, Glass Fibre Reinforced Polybutylene Terephthalate
- RS Stock No.:
- 285-1836
- Mfr. Part No.:
- i16-SA205
- Brand:
- SICK
Subtotal (1 unit)*
$180.56
(exc. GST)
$198.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.56 |
*price indicative
- RS Stock No.:
- 285-1836
- Mfr. Part No.:
- i16-SA205
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 NC, NO | |
| Housing Material | Glass Fibre Reinforced Polybutylene Terephthalate | |
| Series | i16 | |
| Switch Contact Current | 2A | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Depth | 31mm | |
| Standards/Approvals | IEC 60529 | |
| Number of Head Directions | 3 | |
| Width | 32mm | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 2 NC, NO | ||
Housing Material Glass Fibre Reinforced Polybutylene Terephthalate | ||
Series i16 | ||
Switch Contact Current 2A | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Depth 31mm | ||
Standards/Approvals IEC 60529 | ||
Number of Head Directions 3 | ||
Width 32mm | ||
Length 75mm | ||
- COO (Country of Origin):
- DO
SICK i16 Series Safety Switch, IP67, 2A Switch Contact Current - i16-SA205
This safety switch is an electro-mechanical interlock designed to monitor guards and access points in industrial environments. Built for hygienic and robust installations, it connects via an M12 4‑pin plug and interfaces with safety logic for fault detection. The unit operates across a wide ambient temperature range and is rated for environments requiring dust‑tight, water‑resistant performance.
Features and Benefits:
• IP67 enclosure rating provides protection in wet environments
• 2A switch contact current supports common control circuits
• 2 NC safety contacts deliver positive‑action switching
• Glass Fibre reinforced PBT housing resists mechanical stress
• -20°C to 80°C operating range suits varied ambient conditions
• 2A switch contact current supports common control circuits
• 2 NC safety contacts deliver positive‑action switching
• Glass Fibre reinforced PBT housing resists mechanical stress
• -20°C to 80°C operating range suits varied ambient conditions
Applications
• Suitable for machine guard monitoring in manufacturing lines
• Ideal for integration with safety relays and controllers
• Used with conveyor access Gates requiring weather resistance
• Can be used for packaging equipment requiring positive‑action contacts
• Ideal for integration with safety relays and controllers
• Used with conveyor access Gates requiring weather resistance
• Can be used for packaging equipment requiring positive‑action contacts
What type of electrical connection does it use?
It employs a plug connector M12 4‑pin with a nickel‑plated brass coupling nut.
How is fault detection handled in safety circuits?
The switch lacks internal fault detection so the connected safety logic unit performs diagnostics.
What switching principle and category apply to its contacts?
It uses a slow‑action switching element and is suitable for DC‑13 usage category.
What are the mechanical durability and expected switching life?
Mechanical life is specified as 1x10^6 switching cycles with a B10d of 2x10^6 for small loads.
Are actuators supplied with the device?
No actuator is included with delivery.
Related links
- SICK i16 Safety Interlock Switch, Polybutylene Terephthalate
- SICK I12 Safety Switch, Fibreglass Reinforced Thermoplastic
- RS PRO Black Glass Fibre Reinforced Neoprene Reinforced Flexible Ducting 19mm Bend Radius
- Schneider Electric SPST Push Button Pendant Station Yellow Glass Fibre Reinforced Polyester
- Elesa-Clayton Thread Size 1/4 in
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 80mm outside diameter
- Essentra Fan Filter for 60mm Fans Glass Fibre Reinforced Nylon Frame
- ebm-papst Fan Filter Glass Fibre Reinforced Plastic Frame
