SICK I12 Safety Switch, Fibreglass Reinforced Thermoplastic

Subtotal (1 unit)*

$172.81

(exc. GST)

$190.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.81

*price indicative

RS Stock No.:
285-1828
Mfr. Part No.:
i12-SA205
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Switch

Actuator Included

No

Safety Contacts

2 NC

Housing Material

Fibreglass Reinforced Thermoplastic

Series

I12

IP Rating

IP67

Switch Contact Current

2A

Contact AC Voltage

230V ac

Minimum Operating Temperature

-20°C

Contact DC Voltage

24V dc

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Depth

29mm

Number of Head Directions

5

Length

90.5mm

Standards/Approvals

IEC 60529

Width

36mm

COO (Country of Origin):
DO

SICK I12 Series Safety Switch, IP67, 2A Rated Operating Current - i12-SA205


This safety switch is an electro-mechanical interlock designed for industrial machine protection and access control. It provides two positive-action normally closed contacts for safety-related monitoring and connects via a 4-pin M12 plug. The unit is built for routine operation in harsh environments and integrates with external safety logic to detect faults and enable series connection with diagnostic capability.

Features and Benefits:


• IP67 protection providing waterproof performance for wet environments
• Fibreglass-reinforced thermoplastic housing resisting mechanical wear
• 2A rated operating current supporting low-current control circuits
• Five head orientations enabling multi-directional actuator approach
• Operating range -20°C to +80°C for wide temperature use

Applications


• Suitable for machinery guarding in production lines
• Used with safety logic units for series interlock configurations
• Ideal for conveyor access and gate protection systems
• Can be used for equipment requiring waterproof interlocks
• Used for installations needing low-current switching at 24V DC

What type of electrical contacts does it provide?


It offers two positive-action normally closed contacts intended for safety circuits.

How is the device connected electrically?


Connection is via a 4-pin M12 plug connector with a plastic coupling nut.

Does the unit include the actuator?


No, the actuator is supplied separately and must be ordered or provided independently.

How many operating cycles can be expected mechanically?


Mechanical life is specified as 1,000,000 switching cycles under standard conditions.

What fault detection is available within the switch?


The switch has no internal fault detection

fault monitoring is performed by the connected safety-related logic unit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy