SICK I15 Safety Switch, Power, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 285-1832
- Mfr. Part No.:
- i15-EP0123 Lock
- Brand:
- SICK
Subtotal (1 unit)*
$668.17
(exc. GST)
$734.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $668.17 |
*price indicative
- RS Stock No.:
- 285-1832
- Mfr. Part No.:
- i15-EP0123 Lock
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Lock Style | Power | |
| Actuator Included | No | |
| Safety Contacts | 2 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | I15 | |
| IP Rating | IP67 | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V dc | |
| Switch Contact Current | 4A | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Width | 42mm | |
| Number of Head Directions | 4 | |
| Standards/Approvals | CE | |
| Depth | 37.5mm | |
| Length | 96mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Lock Style Power | ||
Actuator Included No | ||
Safety Contacts 2 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series I15 | ||
IP Rating IP67 | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V dc | ||
Switch Contact Current 4A | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Width 42mm | ||
Number of Head Directions 4 | ||
Standards/Approvals CE | ||
Depth 37.5mm | ||
Length 96mm | ||
- COO (Country of Origin):
- DE
SICK I15 Series Safety Switch, IP67, Fibreglass Reinforced Thermoplastic Housing - i15-EP0123 Lock
This safety switch is a lockable power interlock designed for safeguarding access to machinery in non-hazardous areas. It uses an electro-mechanical sensor and a power-to-lock solenoid to secure guards while providing contact outputs for safety monitoring. The unit is specified for use across typical industrial ambient temperatures and sealed against ingress to support installation where dust and water resistance are required.
Features and Benefits:
• 4A switching current for 230V AC and 24V DC operation
• 2NC positive-action safety contacts for secure monitoring
• Power-to-lock solenoid providing up to 1000N locking force
• Four-direction actuator approach for flexible installation
• IP67 enclosure rating for protection against dust and water
• 2NC positive-action safety contacts for secure monitoring
• Power-to-lock solenoid providing up to 1000N locking force
• Four-direction actuator approach for flexible installation
• IP67 enclosure rating for protection against dust and water
Applications
• Used for machine-guard interlocks on production lines
• Suitable for safety doors requiring monitored locking
• Ideal for retrofit of guarded access in factories
• Can be used with safety logic units for diagnostics
• Used with cable gland entries where a sealed connection is needed
• Suitable for safety doors requiring monitored locking
• Ideal for retrofit of guarded access in factories
• Can be used with safety logic units for diagnostics
• Used with cable gland entries where a sealed connection is needed
What supply voltage does the locking solenoid accept?
The solenoid requires a DC supply between 20.4V DC and 26.4V DC.
How is the device connected electrically?
It uses electro-mechanical contacts with cable gland entry via one M20 gland and accepts 0.34mm² to 1.5mm² conductors.
What diagnostic or fault behaviour should be expected?
The switch has no internal fault detection and relies on the connected safety logic unit for fault monitoring.
What mechanical life can be expected under small-load switching?
The device achieves around 2 x 10⁶ switching cycles mechanical life and a B10d of 2 x 10⁶ switching cycles with small loads.
What environmental temperatures can the unit tolerate in storage and operation?
It is rated to operate and be stored between -20°C and +55°C.
Related links
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic, i15 Lock
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK TR110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release