SICK i10 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 285-9566
- Mfr. Part No.:
- i10-PA213
- Brand:
- SICK
Subtotal (1 unit)*
$100.91
(exc. GST)
$111.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.91 |
*price indicative
- RS Stock No.:
- 285-9566
- Mfr. Part No.:
- i10-PA213
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | No | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | i10 | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 3A | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP66 | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529 | |
| Width | 31mm | |
| Length | 90mm | |
| Depth | 28mm | |
| Number of Head Directions | 4 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Interlock Switch | ||
Actuator Included No | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series i10 | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 3A | ||
Contact DC Voltage 24V dc | ||
IP Rating IP66 | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529 | ||
Width 31mm | ||
Length 90mm | ||
Depth 28mm | ||
Number of Head Directions 4 | ||
- COO (Country of Origin):
- TW
SICK i10 Series Safety Interlock Switch, 3A Rated Current, IP66 - i10-PA213
This safety interlock switch is an electromechanical device designed to monitor access points and safeguard machinery in industrial environments. It provides mechanical actuation with positive-action contacts and is intended for use where robust enclosure protection and predictable switching behaviour are required. The unit connects via an M20 cable gland and is compatible with safety logic systems that perform fault detection.
Features and Benefits:
• 3A current rating provides switching for AC240V and DC24V applications
• IP66 enclosure protects against dust ingress and powerful water jets
• Glass-fibre reinforced thermoplastic housing resists mechanical wear
• Four-direction actuator allows flexible actuation alignment
• Positive-action N/C contacts ensure defined breaking behaviour
• IP66 enclosure protects against dust ingress and powerful water jets
• Glass-fibre reinforced thermoplastic housing resists mechanical wear
• Four-direction actuator allows flexible actuation alignment
• Positive-action N/C contacts ensure defined breaking behaviour
Applications
• Suitable for safety guards on production machinery
• Ideal for conveyor access point monitoring
• Used with safety controllers for monitored switching
• Appropriate for enclosed washdown areas requiring high ingress protection
• Ideal for conveyor access point monitoring
• Used with safety controllers for monitored switching
• Appropriate for enclosed washdown areas requiring high ingress protection
What type of electrical switching does it use?
It uses slow-action switching elements with two positive-action N/C contacts and one N/O contact.
How should faults be detected and handled?
Fault detection must be performed by the connected safety-rated logic unit because the switch has no internal fault monitoring.
What environmental temperatures can it withstand?
It is rated for ambient operation and storage between -25°C and +80°C.
What mechanical durability can be expected?
The device has a mechanical life rated at 10x10^6 switching cycles with small loads.
- RS Stock No. 2859568
- Mfr. Part No. i10-RA213
Each
$101.52
- RS Stock No. 2859580
- Mfr. Part No. i11-S213
Each
$136.53
- RS Stock No. 2859590
- Mfr. Part No. i17-SA213
Each
$135.36
- RS Stock No. 2851812
- Mfr. Part No. i10-E0253 Lock
Each
$633.59
Related links
- SICK i10 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i10 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i10 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i10 Safety Switch, Fibreglass Polyester
- SICK I12 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- SICK I17 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic










