SICK i110 Safety Switch, Power, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 285-1820
- Mfr. Part No.:
- i110-E0454
- Brand:
- SICK
Subtotal (1 unit)*
$999.34
(exc. GST)
$1,099.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $999.34 |
*price indicative
- RS Stock No.:
- 285-1820
- Mfr. Part No.:
- i110-E0454
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Lock Style | Power | |
| Actuator Included | No | |
| Safety Contacts | 2 NC, 1 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | i110 | |
| IP Rating | IP67 | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Switch Contact Current | 1A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 55°C | |
| Length | 190mm | |
| Depth | 40mm | |
| Number of Head Directions | 5 | |
| Standards/Approvals | IEC 60529 | |
| Width | 42mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Lock Style Power | ||
Actuator Included No | ||
Safety Contacts 2 NC, 1 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series i110 | ||
IP Rating IP67 | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Switch Contact Current 1A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 55°C | ||
Length 190mm | ||
Depth 40mm | ||
Number of Head Directions 5 | ||
Standards/Approvals IEC 60529 | ||
Width 42mm | ||
- COO (Country of Origin):
- DE
SICK i110 Series Safety Switch, 24V Rated Operating Voltage, IP67 - i110-E0454
This safety switch is an electromechanical interlock designed to secure access points in industrial automation. It uses a power-to-lock mechanism to maintain door retention and integrates with safety logic via electromechanical contacts. The unit connects through an 8-pin M12 plug and is built for environments where dust and water resistance to IEC60529 is required. It operates across typical indoor ambient ranges and is provided without an actuator.
Features and Benefits:
• 2NC and 1NC contacts provide monitored safety signalling
• Power-to-lock delivers up to 2500N locking force
• Low-current 1A switching suits control-level circuits
• Contamination rating 3 allows harsher production environments
• Flexi Loop compatible enables safe series connection with diagnostics
• Power-to-lock delivers up to 2500N locking force
• Low-current 1A switching suits control-level circuits
• Contamination rating 3 allows harsher production environments
• Flexi Loop compatible enables safe series connection with diagnostics
Applications
• Used for securing guarded machine doors in production cells
• Suitable for integration with safety PLCs and safety relays
• Can be used for interlocking conveyors and access panels
• Ideal for facilities requiring IP67 ingress protection
• Used with systems needing multiple approach directions
• Suitable for integration with safety PLCs and safety relays
• Can be used for interlocking conveyors and access panels
• Ideal for facilities requiring IP67 ingress protection
• Used with systems needing multiple approach directions
What temperatures can it safely operate within?
It functions between -20°C and +55°C.
How is the device mounted and connected electrically?
The housing includes M20 cable entries and an 8-pin M12 plug connector with a brass coupling nut.
What endurance can be expected from mechanical components?
Mechanical life is specified as 1x10^6 switching cycles.
Does it include an actuator with delivery?
No actuator is supplied with delivery.
How is fault detection handled for safety-related operation?
The switch has no internal fault detection
the connected safety logic unit performs fault monitoring.
Related links
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK TR110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK TR110 Safety Switch Fibreglass Reinforced Thermoplastic, Power
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic, i15 Lock
