SICK i10 Safety Interlock Switch, Electromagnetic, Fibreglass Reinforced Thermoplastic, Electromagnetic

Subtotal (1 unit)*

$599.61

(exc. GST)

$659.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$599.61

*price indicative

RS Stock No.:
285-9563
Mfr. Part No.:
i10-M0233 Lock
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Interlock Switch

Lock Style

Electromagnetic

Lock Type

Electromagnetic

Actuator Included

No

Housing Material

Fibreglass Reinforced Thermoplastic

Series

i10

IP Rating

IP67

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-20°C

Switch Contact Current

4A

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Length

192mm

Standards/Approvals

CE

Depth

40mm

Width

42mm

Number of Head Directions

4

COO (Country of Origin):
DE

Overview


The i10 Lock safety locking device is used for keeping guards safely locked until a hazardous area can be entered. The locking device features a narrow design that enables easy mounting directly on the guard framework.

Different switching elements and actuators make it both mechanically and electrically flexible. As a result, this safety switch can be adapted to nearly any application.

At a glance


Narrow plastic housing

Rigid or mobile actuators

Available with M20 X 1.5 cable entry glands or Flexi Loop-compatible M12 plug connector (depending on variant)

Power to lock or power to release variants

Lock and door monitoring

IP 67 enclosure rating

Your Benefit


Small design simplifies installation and makes it easy to mount directly on the guard door frame

Flexible electrical connectivity due to three cable entry glands

Improved diagnostics due to additional signalling contacts

Practical, simple adjustment due t

Applications


Safe monitoring of rotatable, laterally sliding or removable guards

Personal protection for over travel

Process protection for automated production systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy