SICK i10 Safety Switch, Fibreglass Polyester
- RS Stock No.:
- 285-1813
- Mfr. Part No.:
- i10-HA113
- Brand:
- SICK
Subtotal (1 unit)*
$154.06
(exc. GST)
$169.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.06 |
*price indicative
- RS Stock No.:
- 285-1813
- Mfr. Part No.:
- i10-HA113
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 1 NC, 1 NO | |
| Housing Material | Fibreglass Polyester | |
| Series | i10 | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Switch Contact Current | 5mA | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Length | 75mm | |
| Depth | 29mm | |
| Width | 36mm | |
| Standards/Approvals | IEC 60529 | |
| Number of Head Directions | 2 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 1 NC, 1 NO | ||
Housing Material Fibreglass Polyester | ||
Series i10 | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 24V dc | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Switch Contact Current 5mA | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Length 75mm | ||
Depth 29mm | ||
Width 36mm | ||
Standards/Approvals IEC 60529 | ||
Number of Head Directions 2 | ||
- COO (Country of Origin):
- DO
SICK i10 Series Safety Switch, IP67, Fibreglass Polyester Housing - i10-HA113
This safety switch is an electro-mechanical interlock designed for industrial machinery where environmental protection and straightforward contact signalling are required. It provides slow-action switching with one normally closed and one normally open contact, intended for direct wiring into safety logic. The unit is rated for use across a wide ambient temperature range and is supplied without an actuator, allowing users to select the appropriate actuator style for their application.
Features and Benefits:
• IP67 enclosure provides ingress protection for wet environments
• 5mA switching current supports low-current control circuits
• Rated for 240V AC and 24V DC operation for flexible use
• Operates between -20°C and +80°C for high-temperature tasks
• Fibreglass polyester housing resists industrial wear and chemicals
• 5mA switching current supports low-current control circuits
• Rated for 240V AC and 24V DC operation for flexible use
• Operates between -20°C and +80°C for high-temperature tasks
• Fibreglass polyester housing resists industrial wear and chemicals
Applications
• Suitable for safety interlock on washdown production lines
• Ideal for machinery with low-voltage control systems
• Used with safety logic units for monitored door protection
• Can be used for outdoor equipment requiring waterproofing
• Suitable for rotations requiring two-direction head actuation
• Ideal for machinery with low-voltage control systems
• Used with safety logic units for monitored door protection
• Can be used for outdoor equipment requiring waterproofing
• Suitable for rotations requiring two-direction head actuation
What contact configuration is provided for wiring?
It includes one normally closed contact and one normally open contact.
How is fault detection handled with this device?
The switch has no internal fault detection and relies on the connected safety-related logic unit for diagnostics.
What electrical protection and ratings apply to the switching element?
The switching element is slow-action with a rated operating current of 3A at 240V AC and 2A at 24V DC and requires 3A gG short-circuit protection.
How is the switch connected electrically?
Connection is via a single cable gland sized for M16 fittings.
What mechanical durability can be expected from normal operation?
Mechanical life is specified at 1,000,000 switching cycles with an actuation frequency of up to 3,600 per hour.
Related links
- SICK i10 Safety Switch, Fibreglass Polyester
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i10 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- SICK i10 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i10 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Power to Release
- IDEM INCH-1 Safety Interlock Switch Fibreglass Polyester, Interlock
- SICK I12 Safety Switch, Fibreglass Reinforced Thermoplastic
