SICK i10 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic

Subtotal (1 unit)*

$101.52

(exc. GST)

$111.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.52

*price indicative

RS Stock No.:
285-9568
Mfr. Part No.:
i10-RA213
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Interlock Switch

Actuator Included

No

Safety Contacts

1 NO, 2 NC

Housing Material

Fibreglass Reinforced Thermoplastic

Series

i10

IP Rating

IP66

Contact AC Voltage

240V ac

Switch Contact Current

3A

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60529

Width

31mm

Length

112mm

Number of Head Directions

4

Depth

50mm

COO (Country of Origin):
TW

SICK i10 Series Safety Interlock Switch, 3A Rated Current, IP66 - i10-RA213


This safety interlock switch is an electro-mechanical device designed to monitor and secure movable guards in industrial settings. It operates with a slow-action switching element and requires a separate safety logic unit for fault monitoring. The unit is intended for non-hazardous areas and offers a sealed enclosure suitable for environments exposed to dust and water.

Features and Benefits:


• 1NO 2NC safety contacts deliver clear state signalling
• 3A rated current enables 240V AC and 24V DC operation
• IP66 enclosure rating protects against dust and powerful water jets
• Fibreglass-reinforced thermoplastic housing resists mechanical wear
• Four-direction actuator head allows flexible approach angles

Applications


• Suitable for guarding machine access points in factories
• Ideal for integration with safety control units and relays
• Used with interlocked doors on conveyor and packaging lines
• Can be used for perimeter access monitoring in assembly cells

What electrical switching limits should installers observe?


The contacts are rated 3A for both 240V AC and 24V DC and require short-circuit protection F15.

How should fault detection be handled for safety functions?


The device lacks internal fault monitoring so a connected safety-related logic unit must perform all diagnostics.

What environmental temperatures can the unit tolerate?


It operates reliably between -25°C and +80°C and shares the same range for storage.

What mechanical durability can users expect from repeated operation?


The switch provides a mechanical life of 10 x 10^6 switching cycles and a B10d Value of 2 x 10^6 switching cycles under small loads.

Each
$100.91
Each
$136.53
Each
$135.36
  • RS Stock No. 2851812
  • Mfr. Part No. i10-E0253 Lock
Each
$633.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy