Bolle Safety COBP Safety Glasses, Anti-Mist Coating, Smoked, Grey, Black Polycarbonate Lens, Thermoplastic Rubber,
- RS Stock No.:
- 333-871
- Mfr. Part No.:
- COBPSF
- Brand:
- Bolle Safety
Subtotal (1 box of 10 units)*
$193.70
(exc. GST)
$213.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $193.70 | $19.37 |
*price indicative
- RS Stock No.:
- 333-871
- Mfr. Part No.:
- COBPSF
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Smoked | |
| Product Type | Safety Glasses | |
| Frame Colour | Grey, Black | |
| Resistance Features | Anti-Mist Coating | |
| Standards/Approvals | EN 166, EN170, CSA, ANSI Z87.1-2020 | |
| Frame Style | Rimless | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Series | COBP | |
| Frame Material | Thermoplastic Rubber, Nylon, Polycarbonate | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Smoked | ||
Product Type Safety Glasses | ||
Frame Colour Grey, Black | ||
Resistance Features Anti-Mist Coating | ||
Standards/Approvals EN 166, EN170, CSA, ANSI Z87.1-2020 | ||
Frame Style Rimless | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Series COBP | ||
Frame Material Thermoplastic Rubber, Nylon, Polycarbonate | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Smoke safety glasses with 13% visible light transmission effectively filter 99.99% of UVA and UVB rays. They are compatible with our exclusive double-sided PLATINUM anti-fog and anti-scratch coating.
1 product equal to 2 uses (spectacles or goggles version)
Wide range of lens shades for multiple applications
Pivoting temples to adjust and improve protection
Related links
- Bolle Safety RUSHPS Safety Glasses Smoked Pink Polycarbonate Lens
- Bolle Safety PSSTRY Safety Glasses Smoked Thermoplastic Rubber,
- Bolle Safety ELITE Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety SUPBL Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety PSSTRY Safety Glasses Brown Thermoplastic Rubber,
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
