Univet 571 Safety Glasses, Anti-Scratch, Anti-Fog Coating, Clear, Diamond Dark Polycarbonate Lens, Polyamide

Subtotal (1 unit)*

$47.66

(exc. GST)

$52.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.66

*price indicative

RS Stock No.:
181-986
Mfr. Part No.:
571P.00.598-150
Brand:
Univet
Find similar products by selecting one or more attributes.
Select all

Brand

Univet

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Diamond Dark

Resistance Features

Anti-Scratch, Anti-Fog Coating

Frame Style

Spectacle

Standards/Approvals

EN 166 + EN 170

EN 166 Frame Marking

Yes

Frame Material

Polyamide

EN 166 Lens Marking

Yes

Lens Material

Polycarbonate

Series

571

RoHS Status: Exempt

COO (Country of Origin):
TW
The Mornsun Prescription Glasses incorporate hybrid frame technology, providing excellent protection in both standard and low light conditions. The frame comes in a diamond after dark colour giving it an elegant look. Featuring clear polycarbonate lenses with anti scratch technology, they ensure clear visibility and comfort in diverse environments. Standards = EN166, EN170

Integrated transparent shield

Glossy varnished

Zero metallic components

Each
$39.62
Each
$42.90
Each
$39.57
Each
$43.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy