Univet 5X7 Over Specs, Anti-Scratch, UV Protection, Clear, Clear Polycarbonate Lens, Polycarbonate, Nylon, Thermoplastic
- RS Stock No.:
- 142-456
- Mfr. Part No.:
- 5X7.01.00.00
- Brand:
- Univet
Subtotal (1 unit)*
$16.71
(exc. GST)
$18.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 191 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.71 |
*price indicative
- RS Stock No.:
- 142-456
- Mfr. Part No.:
- 5X7.01.00.00
- Brand:
- Univet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Univet | |
| Lens Colour | Clear | |
| Product Type | Over Specs | |
| Frame Colour | Clear | |
| Resistance Features | Anti-Scratch, UV Protection | |
| Standards/Approvals | EN 166 + EN 170 | |
| Frame Style | Spectacle | |
| EN 166 Frame Marking | Yes | |
| Series | 5X7 | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate, Nylon, Thermoplastic Rubber | |
| Select all | ||
|---|---|---|
Brand Univet | ||
Lens Colour Clear | ||
Product Type Over Specs | ||
Frame Colour Clear | ||
Resistance Features Anti-Scratch, UV Protection | ||
Standards/Approvals EN 166 + EN 170 | ||
Frame Style Spectacle | ||
EN 166 Frame Marking Yes | ||
Series 5X7 | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate, Nylon, Thermoplastic Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Univet Safety Goggles are the perfect over the glasses solution, designed to fit comfortably over prescription spectacles. The frame is designed to prevent temple overlap for maximum comfort, while SoftPad technology and adjustable temples ensure a secure, personalized fit. Offering a wide range of filters, the goggles provide protection against high speed particles, extreme temperatures, and surface damage from fine particles.
EN166 EN170 standard
UV protection
Antiscratch plus treatment
Protection against high speed particles
- RS Stock No. 2309885
- Mfr. Part No. 7100217946
Each
$50.34
- RS Stock No. 0834281
- Mfr. Part No. 7100244064
Each
$15.29
- RS Stock No. 0362713
- Mfr. Part No. 6OVEC00NSI
Each
$130.09
- RS Stock No. 2034900
- Mfr. Part No. SF201SGAF-BLU
Each
$17.78
Related links
- Univet 5X7 Over Specs Anti-Fog Coating Clear Thermoplastic Rubber,
- DNC SP01 Safety Spectacles Clear, Clear Polycarbonate Lens
- Coverguard The Over Specs Anti-Scratch Grey Polycarbonate
- DNC SP02 Safety Spectacles Clear, Clear Polycarbonate Lens
- DNC SP03 Safety Spectacles Clear, Clear Polycarbonate Lens
- DNC SP03 Safety Spectacles Clear Clear Polycarbonate Lens
- JSP Coverlite Over Specs Scratch Resistant Black Polycarbonate Lens
- Delta Plus MEIA Safety Glasses UV Resistant Clear Polycarbonate Lens, Polycarbonate












