Univet 520 UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 181-975
- Mfr. Part No.:
- 520.11.00.00A
- Brand:
- Univet
Subtotal (1 unit)**
$2.91
(exc. GST)
$3.20
(inc. GST)
176 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $2.91 |
**price indicative
- RS Stock No.:
- 181-975
- Mfr. Part No.:
- 520.11.00.00A
- Brand:
- Univet
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Univet | |
Lens Colour | Clear | |
UV Protection | Yes | |
Style Type | Safety Spectacles | |
EN166 Eye Protection | Yes | |
Frame Material | PC | |
Lens Material | Polycarbonate | |
Series | 520 | |
Select all | ||
---|---|---|
Brand Univet | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Safety Spectacles | ||
EN166 Eye Protection Yes | ||
Frame Material PC | ||
Lens Material Polycarbonate | ||
Series 520 | ||
Related links
- Univet 571 Safety Glasses, Clear Polycarbonate Lens
- Univet 553 Zeronoise Safety Glasses, Clear Polycarbonate Lens
- Univet 5X2 Advanced Goggle Safety Glasses, Clear Polycarbonate Lens
- Univet 506UP Hybrid PC Anti-Mist UV Safety Glasses, Clear...
- Univet 506 UP IN/OUT Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Univet 506U PC Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Univet 5X2 Advanced Safety Glasses, Clear Polycarbonate Lens
- Univet 5X2 Advanced Hybrid - Safety Glasses, Clear Polycarbonate Lens