uvex Safety Glasses, Anti-Fog, Scratch Resistant, Grey, Black, White Polycarbonate Lens, Plastic
- RS Stock No.:
- 841-298
- Mfr. Part No.:
- 9122480
- Brand:
- uvex
N
Subtotal (1 unit)*
$35.35
(exc. GST)
$38.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.35 |
*price indicative
- RS Stock No.:
- 841-298
- Mfr. Part No.:
- 9122480
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, White | |
| Resistance Features | Anti-Fog, Scratch Resistant | |
| Standards/Approvals | EN ISO 16321-1:2022 | |
| Frame Style | Sports styling | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | 1, K, N, T | |
| Frame Material | Plastic | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Black, White | ||
Resistance Features Anti-Fog, Scratch Resistant | ||
Standards/Approvals EN ISO 16321-1:2022 | ||
Frame Style Sports styling | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking 1, K, N, T | ||
Frame Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
UVEX Safety Glasses, Polycarbonate Lens, Grey Lens - 9122480
This safety glasses product provides eye protection for general industrial and workshop environments. Designed with a sports-influenced frame, it combines lightweight construction and impact-resistant lenses to shield users during tasks where particle or light hazards are present. The design supports use in conditions requiring clear Vision retention and reduced lens damage risk.
Features and Benefits:
• Polycarbonate Lens Material offering high-impact resistance
• EN166 Lens Marking 1 K N T indicating optical and impact properties
• Anti-Fog treatment maintaining visibility in humid conditions
• Scratch-Resistant surface reducing abrasion-related opacity
• Plastic Frame providing lightweight all-day wear comfort
• EN166 Lens Marking 1 K N T indicating optical and impact properties
• Anti-Fog treatment maintaining visibility in humid conditions
• Scratch-Resistant surface reducing abrasion-related opacity
• Plastic Frame providing lightweight all-day wear comfort
Applications
• Ideal for machining and metalworking operations
• Suitable for construction trade site tasks
• Used for laboratory and assembly-line protection
• Can be used for outdoor maintenance in bright conditions
• Appropriate for inspection work requiring clear optics
• Suitable for construction trade site tasks
• Used for laboratory and assembly-line protection
• Can be used for outdoor maintenance in bright conditions
• Appropriate for inspection work requiring clear optics
What does the EN166 marking denote on these lenses?
The marking indicates conformity with EN166 optical and mechanical criteria and specific properties designated by the characters 1, K, N, T.
Which frame colours are available for selection?
Options are provided in black and white frame finishes.
How does the lens material affect impact performance?
The polycarbonate composition delivers robust resistance to high-energy impacts while remaining lightweight.
Are these glasses suitable for environments with temperature variations?
The anti-fog feature supports use across varying humidity and moderate temperature changes without Rapid Vision loss.
