uvex HUNTER Safety Spectacles, Anti-Mist, Scratch Resistant, Fog Resistant, Grey, Black Polycarbonate Lens

Subtotal (1 unit)*

$8.30

(exc. GST)

$9.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.30

*price indicative

RS Stock No.:
237-4544
Mfr. Part No.:
9101-051
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Spectacles

Lens Colour

Grey

Frame Colour

Black

Resistance Features

Anti-Mist, Scratch Resistant, Fog Resistant

Standards/Approvals

AS/NZS 1337.1

Lens Material

Polycarbonate

Series

HUNTER

COO (Country of Origin):
TW
The Uvex safety spectacles from Hunter series are available with anti-fog coating on both sides and sunglare filter. It has a black frame. The lens is grey 20% VLT. The Eyewear offers a frameless wraparound style with excellent peripheral vision close fit design for extra protection. It is ideal for areas of application like mining, construction and manufacturing industries.

It has Anti-fog coating on both sides

It has a sunglare filter

Available in 80% clear lens with VLT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy