JSP RIGI Safety Glasses, UV Protection, Anti-Mist, Scratch Resistant, Clear Polycarbonate Lens

Subtotal (1 unit)*

$23.04

(exc. GST)

$25.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.04

*price indicative

RS Stock No.:
269-4233
Mfr. Part No.:
1RIGBB21AR
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Product Type

Safety Glasses

Lens Colour

Clear

Resistance Features

UV Protection, Anti-Mist, Scratch Resistant

Bifocal Lens

No

Frame Style

Spectacle

Standards/Approvals

EN 170 + EN 166

EN 207/208 Laser Safe

No

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

Series

RIGI

RoHS Status: Exempt

COO (Country of Origin):
TW
The JSP safety lens has comfortable flex flat temples designed to provide a pressure free fit. The wraparound style offers optimal coverage and clear vision with a wide range of lens options for versatile workplace protection.

19g lightweight safety spectacle

30 percent blue blocker lens with grey frames

Base curve 9.5 optical class 1 lenses

Excellence coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy